Kiekis | |
---|---|
1+ | 183,550 € |
Informacija apie produktą
Produktų apžvalga
The D38999/20WB35PN-UW from Amphenol is a MIL-DTL-38999 series III wall mount receptacle with 13 contacts. MIL-DTL-38999 series III connectors are available in wide range of shell materials and finishes with 48hour, 500hour, 1000hour and 2000hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. They are designed to withstand the extreme shock, exposure and vibration. MIL-DTL-38999 series III connectors are ideally well suited to harsh environment applications.
- High reliability, moisture and corrosion resistant
- 500 mating cycles, high durability versions are available with 1500 mating cycles
- Operates at extreme temperature range of -65°C to +200°C
- Minimum insulation resistance is 5000Mohm (under 500VDC)
- Scoop proof to eliminate the possibility of contact damage
- IP67 environmental protection
- Self locking connector system, triple start threaded coupling
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with gold plating
Pritaikymas
Aerospace, Defence, Military, Industrial
Techniniai duomenys
MIL-DTL-38999 Series III
Wall Mount Receptacle
Crimp Pin
11-35
Olive Drab Chromate over Cadmium
Gold
Corrosion Resistant, EMI
MIL-DTL-38999 III
13Contacts
Threaded
Aluminium Alloy Body
Copper Alloy
N
Lead (21-Jan-2025)
Techniniai duomenys (1)
Susiję produktai
Rasta produktų: 7
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Great Britain
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
Gaminio atitikties sertifikatas