Kiekis | |
---|---|
1+ | 158,660 € |
Informacija apie produktą
Produktų apžvalga
The TVPS00RF-23-35SA from Amphenol is Tri-Start TV series, MIL-DTL-38999 Series III equivalent wall mount receptacle with 100 contacts. Tri-Start TV series connectors are high performance MIL-DTL-38999 Series III equivalent connectors which are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 2000 hour salt spray plating exposure (MIL-STD-1344A method 1001 condition C). These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer’s MIL-DTL-38999 Series III connectors.
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
- 500 mating cycles, high durability versions are available with 1500 mating cycles
- Operates at extreme temperature range of -65°C to +200°C based on shell finish
- Minimum insulation resistance is 5000Mohm (at 25°C)
- Scoop proof to eliminate the possibility of contact damage
- Self locking connector system, triple start threaded coupling
- Thermoplastic clips moulded directly with insert
- Aluminium alloy body material with electroless nickel plating
- Copper alloy crimp socket contacts with gold plating
Pritaikymas
Commercial, Industrial
Techniniai duomenys
TV Series
Wall Mount Receptacle
Crimp Socket
23-35
Electroless Nickel
Gold
EMI
MIL-DTL-38999 Series III
100Contacts
Threaded
Aluminium Alloy Body
Copper Alloy
A
No SVHC (17-Dec-2014)
Techniniai duomenys (1)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:United States
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas