Kiekis | |
---|---|
1500+ | 16,510 € |
Informacija apie produktą
Produktų apžvalga
AD5726YRSZ-REEL is a quad, 12bit, serial input, voltage output digital-to-analogue converter (DAC) fabricated on Analog Devices, Inc., iCMOS® process technology that offers guaranteed monotonicity and integral nonlinearity (INL) of ±1LSB maximum. Output voltage swing is set by two reference inputs, VREFP and VREFN. The DAC offers a unipolar positive output range when the VREFN input is set to 0V and the VREFP input is set to a positive voltage. A similar configuration with VREFP at 0V and VREFN at a negative voltage provides a unipolar negative output range. Bipolar outputs are configured by connecting both VREFP and VREFN to nonzero voltages. It is used in applications such as industrial automation, closed-loop servo control, process control, automotive test and measurement, and programmable logic controllers.
- Guaranteed monotonic over temperature, double-buffered inputs
- Asynchronous (active-low)CLR to zero scale/midscale, iCMOS process technology
- Unipolar or bipolar operation, +5V to ±15V operation
- Relative accuracy is ±1LSB maximum at (AVDD = +5V ±5%, AVSS = 0V or -5V ±5%)
- Zero-scale temperature coefficient is ±10ppm FSR/°C typical at (AVSS = -5V)
- Large signal bandwidth is 160KHz typical at (-3dB, VREFP = 0V to 10V p-p)
- Power dissipation is 30mW maximum at (outputs unloaded, typically 15mW, AVSS = 0V)
- Input capacitance is 5pF typical at (AVDD = +5V ±5%, AVSS = 0V or -5V ±5%)
- Linearity matching is ±1LSB typical at (AVDD = +5V ±5%, AVSS = 0V or -5V ±5%)
- Operating temperature range from -40°C to +125°C, 16-lead SSOP package
Pastabos
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Techniniai duomenys
12bit
Serial
SSOP
Bipolar, Unipolar
125°C
-
-
5V to ± 15V
16Pins
-40°C
Quad 12-Bit Voltage Output DACs
No SVHC (21-Jan-2025)
Techniniai duomenys (1)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Philippines
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas