| Kiekis | |
|---|---|
| 1000+ | 4,950 € |
Informacija apie produktą
Produktų apžvalga
ADE9112ARNZ-REEL is a sampling Σ-Δ analogue-to-digital converter (ADC) for both DC and polyphase shunt-based energy metering applications. It features two fully differential Σ-Δ ADC channels for isolated applications where only a single voltage channel is required. It includes a high-gain, current channel best suited for use with a shunt resistor as the current sensor. It delivers system cost savings and increased robustness. The main device can drive clocks of up to three additional devices with a single crystal. The bidirectional, serial port interface (SPI) supports a daisy-chain capability, allowing access to all registers while reducing the required microcontroller pin count. It is used in applications such as shunt-based polyphase meters, electric vehicle supply equipment, DC meters, power quality monitoring, solar inverters, process monitoring, protective devices, isolated sensor interfaces.
- 4-wire SPI with bidirectional CRC and daisy-chain functionality
- Active-low IRQ hardware pin and registers for fault detection and robustness
- Ideal for both AC and DC measurement systems, unique SPI readable part ID registers
- Voltage reference is 1.25V typical at (VDD = 3.3V ±10%, AGND = 0V, DGND = 0V)
- Temperature coefficient is 12ppm/°C typical at (VDD = 3.3V ±10%, AGND = 0V, DGND = 0V)
- ±31.25mV maximum peak analogue input voltage range for current channel
- ±500mV maximum peak single-ended analogue input voltage range for voltage channels
- Single 3.3V supply for isolated and no isolated measurements
- Total harmonic distortion is -96dBFS typical at (VDD = 3.3V ±10%, AGND = 0V, DGND = 0V)
- Operating temperature range from -40°C to +125°C, 28-lead SOIC-W-FP package
Pastabos
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Techniniai duomenys
24bit
Differential
Single
3.3V
28Pins
125°C
-
32kSPS
SPI
-
WSOIC
-40°C
Dual 24-Bit Sigma-Delta ADCs
No SVHC (25-Jun-2025)
Techniniai duomenys (1)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Philippines
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas