Pranešti man, kai bus sandėlyje
Kiekis | |
---|---|
1+ | 4,740 € |
10+ | 3,350 € |
62+ | 2,720 € |
124+ | 2,500 € |
310+ | 2,240 € |
558+ | 2,100 € |
Informacija apie produktą
Produktų apžvalga
ADM207EARUZ is an EMI/EMC-compliant, ±15KV ESD protected, RS-232 line driver/receiver. It is a family of robust RS-232 and V.28 interface devices that operate from a single 5V power supply. This product is suitable for operation in harsh electrical environments and is compliant with the EU directive on electromagnetic compatibility (EMC) (89/336/EEC). The level of emissions and immunity are both in compliance. EM immunity includes ESD protection in excess of ±15KV on all I/O lines (IEC 1000-4-2), fast transient burst protection (IEC 100044), and radiated immunity (IEC 1000-4-3). EM emissions include radiated and conducted emissions as required by information technology equipment EN 55022, CISPR 22. It is used in applications such as laptop computers, notebook computers, printers, peripherals, and modems.
- 5V supply voltage, 5 drivers, 4 receivers, ±15KV ESD protection
- Operating voltage is 5V typical at (VCC = 5.0V ±10%, C1 to C4 = 0.1μF)
- VCC power supply current is 3.5mA typical at (VCC = 5.0V ±10%, C1 to C4 = 0.1μF)
- Maximum data rate is 230Kbps minimum at (RL = 3Kohm to 7Kohm, CL = 50pF to 2500pF)
- Transition region slew rate is 8V/μs typical at (RL = 3Kohm, CL = 50pF to 2500pF)
- Input Resistance (RS-232 receiver) is 5Kohm typical at (TA = 0°C to 85°C)
- TTL/CMOS output leakage current is +0.05μA typical at (VCC = 5V ±10%, C1 to C4 = 0.1μF)
- Input pull-up current is 10μA typical at (VCC = 5V ±10%, C1 to C4 = 0.1μF)
- Operating temperature range from -40°C to +85°C
- 24-lead TSSOP package
Pastabos
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Techniniai duomenys
RS232 Transceiver
5
230Kbps
5.5V
24Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
No SVHC (07-Jul-2017)
3Receivers
Full Duplex
4.5V
TSSOP
-
-
85°C
-
Techniniai duomenys (1)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Philippines
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas