Pranešti man, kai bus sandėlyje
Kiekis | |
---|---|
1+ | 13,220 € |
10+ | 9,170 € |
50+ | 7,450 € |
100+ | 6,900 € |
250+ | 6,750 € |
500+ | 6,620 € |
Informacija apie produktą
Produktų apžvalga
LTC2634IMSE-HZ12#PBF is a quad channel, 12bit voltage output DAC with an integrated, high accuracy, 10ppm/°C low drift reference. LTC2634-H has rail-to-rail output buffers and is guaranteed monotonic. The LTC2634-H has a full-scale output of 4.096V and operates from a 4.5V to 5.5V supply. This DAC communicates via an SPI/MICROWIRE compatible 3-wire serial interface which operates at clock rates up to 50MHz. The LTC2634 incorporates a power-on reset circuit. Applications include mobile communications, process control and industrial automation, automatic test equipment, portable equipment, and automotive.
- Double buffered data latches
- 4.096V full scale voltage, internal reference mode
- Reset to zero-scale in internal reference mode
- Integral nonlinearity is ±1LSB typical at (VCC = 5V, internal ref, TA = 25°C)
- Offset error is ±0.5mV typical at (VCC = 5V, internal ref, TA = 25°C)
- Gain error is ±0.2%FSR typical at (VCC = 5V, internal ref, TA = 25°C)
- Voltage output slew rate is 1.0V/µs typical at (TA = 25°C, VCC = 4.5V to 5.5V)
- Multiplying Bandwidth is 320KHz typical at (TA = 25°C, VCC = 4.5V to 5.5V)
- Power supply rejection ratio is -80dB typical at (VCC = 5V ±10%)
- Industrial temperature range from -40°C to 85°C, 10-lead MSOP package
Pastabos
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Techniniai duomenys
12bit
3 Wire, Serial
SOP
Serial
85°C
No SVHC (21-Jan-2025)
-
4.5V to 5.5V
10Pins
-40°C
-
Techniniai duomenys (3)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Philippines
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas