Kiekis | |
---|---|
360+ | 17,220 € |
Informacija apie produktą
Produktų apžvalga
The MAX3800UHJ+ is a 3.2Gbps adaptive equalizer and cable driver in 32 pin TQFP package. It consists of a +3.3V adaptive cable equalizer and cable driver that are implemented together on a single chip but they are completely independent. It is designed for coaxial and twin-axial cable point-to-point communications applications. The driver features differential current-mode logic (CML) inputs and outputs as well as adjustable output amplitude. The equalizer includes differential CML data inputs and outputs, a loss-of-signal output and a cable integrity monitor output. The adaptive cable equalizer is capable of equalizing differential or single ended signals at data rates up to 3.2Gbps. It automatically adjusts to attenuation caused by skin effect losses of up to 30dB at 1.6GHz. The equalizer effectively extends the usable length of copper cable in high frequency interconnect applications.
- Supply voltage range is 3.14V to 3.46V
- Operating temperature range from 0°C to 85°C
- Typical power dissipation of 200mW at +3.3V
- Equalizer automatically adjusts for different cable lengths
- On-chip input and output terminations
- Low external component count
- ESD protection on cable inputs and outputs
Pritaikymas
Communications & Networking
Pastabos
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Techniniai duomenys
Adaptive Cable Equalizer
3.46V
32Pins
85°C
-
No SVHC (21-Jan-2025)
3.14V
TQFP
0°C
-
MSL 1 - Unlimited
Techniniai duomenys (2)
Susiję produktai
Rasta produktų: 3
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Philippines
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas