Informacija apie produktą
Produktų apžvalga
Unique evaluation and development platform in a wrist-worn wearable watch enclosure and a biometric sensor hub with an embedded heart-rate algorithm (MAX32664). Algorithm output and raw data can be streamed through Bluetooth® to an Android® app or PC GUI for demonstration, evaluation and customized development. It demonstrates the functions of a wide range of Maxim’s products for health-sensing applications. This second-generation health sensor platform (a follow-on to the MAXREFDES100#) integrates a PPG analogue-front-end (AFE) sensor (MAX86141), a biopotential AFE (MAX30001), a human body temperature sensor (MAX30205), a microcontroller (MAX32630), a power-management IC (MAX20303) and a 6-axis accelerometer/gyroscope. It is suitable for use in wearable sports watch, healthcare tracker, on-demand ECG monitor and heart signal data tracker applications.
- Photoplethysmography (PPG)
- Biopotential measurement (ECG)
- Skin temperature
- Embedded heart-rate algorithm
- Motion and rotation
Pritaikymas
Medical, Sensing, Electronics Design, Embedded Design & Development, Wearables
Pastabos
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Techniniai duomenys
Analog Devices
Sensor
ARM
-
-
MAX32630, MAX20303, MAX86141, MAX30001, MAX30205, MAX32664
Medical Health Platform
Cortex-M4
Ref Design Board
No SVHC (07-Jul-2017)
Techniniai duomenys (3)
Susiję produktai
Rasta produktų: 8
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Philippines
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas