Informacija apie produktą
Alternatyvos AM-500-EUR KIT
Rasta produktų: 2
Produktų apžvalga
The AM-500 digital multimeter is designed for you to use with residential or DIY applications. Install, troubleshoot or repair light fixtures, fans, appliances or automotive electrical problems with ease and safety of a CAT III 600 V rated product.
- Voltage, current and resistance measurement
- Diode and acoustic continuity test Device information
- Automatic and manual range selection
- Integrated measurement memory (data hold)
- Shock-proof and impact-resistant thanks to standard protective holster
- µA measurement range
- Auto Power Off Product highlights
- 1.5 V and 9 V battery test
- Dimension is 150mm x 83mm x 40mm (L x W x H) and weight is 290g with batteries installed
- 3.5 digit display with 2000 display count
Pritaikymas
Test & Measurement, Industrial Maintenance, Electrical, Safety, Facility Maintenance, Maintenance & Repair
Turinys
Test Leads, User Manual, Batteries
Įspėjimai
Disconnect test leads before opening case to avoid shock, injury or damage to the meter.
Pastabos
Do not place the test probe in parallel with circuit when the test leads are connected to current terminals.
Techniniai duomenys
AC/DC Current, AC/DC Voltage, Battery, Continuity, Diode, Resistance
-
Auto
600V
10A
-
No SVHC (15-Jun-2015)
3.5
2000
600V
10A
20Mohm
AM-500-EUR Series
Techniniai duomenys (3)
Susiję produktai
Rasta produktų: 8