Reikia daugiau?
Kiekis | |
---|---|
1+ | 111,430 € |
5+ | 88,300 € |
10+ | 86,530 € |
Informacija apie produktą
Produktų apžvalga
The AFM-11 is an universal phase angle Firing Module that uses variable phase angle control with adjustable signal matching, integral current limit input and adjustable soft start. The pulse train output is reliable, powerful and universally applicable to resistive or inductive loads. The AC input supply transformer (optional extra) is remote for increased reliability and wide operational voltage capability. Adjustable current limit allows feedback control and via a few external parts, this can give voltage or speed control of AC or DC loads. This single phase or phase-to-phase trigger module is fully enclosed for safety and eligibility in industrial environments. It is applicable to most AC or DC, resistive or inductive loads.
- Adjustable soft-start function
- Adjustable current limit control
- Pulse train firing via isolation transformer
- Status (LED) indication
- Consumes under 2W
- Fires triacs or thyristors up to 480VAC
Pritaikymas
Power Management, Industrial
Techniniai duomenys
18V
75°C
No SVHC (23-Jan-2024)
0°C
-
Techniniai duomenys (1)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Great Britain
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
Gaminio atitikties sertifikatas