Informacija apie produktą
Alternatyvos VL-2320/HFN
Rasta produktų: 3
Produktų apžvalga
The VL-2320/HFN is a 2320 3V/30mAh Rechargeable Battery features a lithium vanadium pentoxide technology and PCB pins terminals. This rechargeable lithium battery is compact, high energy secondary batteries that have nearly twice the energy of conventional button-shaped Ni-Cd batteries and can provide the voltage equivalent of two or three 1.2V Ni-Cd's or two capacitors.
- One high-voltage battery can serve your backup needs
- Months of continuous use as a backup
- Self discharge rate less than 2% a year
- Superior reliability, with stands overcharging and discharging
Pritaikymas
Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Portable Devices
Įspėjimai
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Techniniai duomenys
3V
30mAh
2320
PCB Pins
1
2.7mm
-
-
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (07-Jul-2017)
Lithium Vanadium Pentoxide
23mm
2.7mm
23mm
Coin Cell
8.2g
-
VL
Techniniai duomenys (2)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Japan
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas