Pranešti man, kai bus sandėlyje
Kiekis | |
---|---|
1+ | 42,950 € |
5+ | 40,590 € |
10+ | 38,230 € |
20+ | 37,470 € |
Informacija apie produktą
Produktų apžvalga
The NP4.0-12 is a 12V/4Ah valve regulated Rechargeable Battery features a lead acid technology with single cell and quick connect terminals. Unique construction and sealing technique ensures no electrolyte leakage from case or terminals. NP-series batteries utilize unique electrolyte suspension system incorporating a micro fine glass mat to retain the maximum amount of electrolyte in the cells. The electrolyte is retained in the separator material and there is no free electrolyte to escape from the cells. No gels or other contaminants are added. The design of Yuasa's NP batteries incorporates the very latest oxygen recombination technology to effectively control the generation of gas during normal use. The batteries are equipped with a simple, safe, low pressure venting system which releases excess gas and automatically reseals should there be a build up of gas within the battery due to severe overcharge.
- Superb recovery from deep discharge
- Gas recombination
- Multipurpose - Float or cyclic use
- Usable in any orientation
- Superior energy density
- Lead calcium grids for extended life
- Long shelf life
- Use of the special separator material provides a very efficient insulation between plates
Pritaikymas
Industrial
Įspėjimai
Not for sale in the EU
Pastabos
On no account should the battery be charged in a sealed container.
Techniniai duomenys
12V
4Ah
106mm
1
Lead-Acid
1.75kg
-
NP Series
Lead Acid
-
Quick Connect
70mm
90mm
-
-
Alternatyvos NP4.0-12
Rasta produktų: 1
Susiję produktai
Rasta produktų: 2
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:China
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
Gaminio atitikties sertifikatas