Pranešti man, kai bus sandėlyje
Kiekis | |
---|---|
1+ | 135,200 € |
5+ | 124,160 € |
10+ | 119,290 € |
Informacija apie produktą
Produktų apžvalga
LOCTITE® SF 7458 is colourless, amine-free, solvent-based surface activator liquid used to increase the cure speed of LOCTITE cyanoacrylate adhesives, either pre- or post-applied. If pre-applied, it can be detected by fluorescence. It has good on-part life and is suited for post-application on cyanoacrylate adhesives. LOCTITE® SF 7458™ has been formulated to provide good on part life. The product is especially suited for post-application on cyanoacrylate adhesive to ensure rapid fixturing. The product is particularly suited to applications where aesthetics and speed of cure requirements are essential e.g. cosmetic packaging, coloured plastics part assembly, jewellery, loudspeakers etc.
- General purpose
- Suitable for all substrates
- Good on-part life, can be pre- or post-applied
- Low odour
- Minimises post-cure white discolouring
- Provides good aesthetic appearance of the bondline
- Cyanoacrylate activator technology
- Dichloropyridine chemical type
- n-heptane solvent, positive under UV light, very low viscosity
- Clear colourless liquid appearance
Techniniai duomenys
Cyanoacrylate
Low Viscosity
500ml
SF 7458
Amber / Transparent
Container
-
No SVHC (25-Jun-2020)
Techniniai duomenys (2)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Netherlands
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas