Kiekis | |
---|---|
12+ | 29,970 € |
Informacija apie produktą
Produktų apžvalga
Fast clean 200 is a super fast degreaser, as a substitute for 1,1,1-trichloroethane and other chlorinated solvents, Fast clean 200 immediately responds to the needs of users for all degreasing and surface preparation: When a very high evaporation speed is required, when a high KB solvent is necessary for cleansing and cleaning heavily soiled parts, when a hydrolysis risk must be avoided. Fast Clean 200 has a high KB factor – 106 vs 30 to 75 for other formulations. (A high KB value = more effective degreasing action). Extremely low surface tension half that of 1,1,1-trichloroethane- means improved surface wetting to get under dirt more effectively. Typical applications are surface preparation (Cleaning metallic parts, certain plastics, composites and elastomers and eliminating organic and inorganic soiling before assembly, surface treatment, bonding, painting or plating), cleaning operations (Can be used as a thinner for most organic materials and brake disks and shoes).
- 400ml fill size
- Colourless fluid physical appearance
- Light, characteristic odour
- 0.742g/ml specific gravity at 25°C
- 43°C boiling point
- Auto Ignition temperature is <gt/>200°C and freezing point is <lt/>-70°C
- Viscosity is 0.766mm²/s at 25°C
- Evaporation rate (DEE=1) is 3
- Water solubility is <lt/>10ppm
- Surface tension is 12.8dynes/cm and 1.5g/sec discharge rate
Pastabos
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C away from direct heat and flame.
Techniniai duomenys
Degreaser
Aerosol
-
No SVHC (07-Nov-2024)
Metals, Plastics
400ml
Fast Clean 200
Techniniai duomenys (1)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Great Britain
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas