Kiekis | |
---|---|
15+ | 12,650 € |
Informacija apie produktą
Produktų apžvalga
MZ-90 is an enhanced maximum zinc formulation that delivers a light grey matt finish with excellent protection against rust. The optimum blend of high purity zinc (<gt/>99%) with a specialist resin package provides outstanding anti-corrosion performance with strong adhesion to metal substrates. Provides cathodic anti-corrosion protection that meets ISO 1461:1999 standards. Can be welded through and used as a primer or topcoat. Touch-dry in 40 minutes. Forms a hard, flexible film that actively resists flaking, cracking, peeling, and damage. Application areas are exterior steel structures such as gantries, hand-rails, fencing, railings, grates, structural steel and ferrous metals exposed to high corrosion conditions. Can also be used to protect cut surfaces/exposed steel in fasteners, conduit, strapping, welds, electrical poles, breaker panel housings, rain spouts, signs, doors, trailers and guard rails.
- 500ml aerosol
- Matt grey: more zinc = more protection
- Can be welded through
- Touch-dry in 40 minutes
- Forms a hard, flexible film that strongly resists flaking, cracking, peeling, and damage
- MZ-90 provides even greater protection when used as a base coat with our popular ZG-90
- Provides cathodic anti-corrosion protection that meets ISO 1461:1999
- Smooth, matt grey finish appearance and solvent odour
- 1.45 specific gravity at 20˚C
- Approximately 40 minutes touch dry time and 90% cured after 7 days at 23°C curing time
Pastabos
Stored at normal ambient temperatures and has a shelf life of not less than 4 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Techniniai duomenys
Corrosion Protection
Aerosol
500ml
MZ-90
Metals
Grey
-
No SVHC (07-Nov-2024)
Techniniai duomenys (2)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Belgium
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
Gaminio atitikties sertifikatas