Kiekis | |
---|---|
15+ | 10,860 € |
Informacija apie produktą
Produktų apžvalga
RX-90 red oxide anti-rust primer is a fast-drying protective coating for use on all metal surfaces. The modified alkyd resin binder and anti-corrosion pigments present protect against rust and provide an additional anti-corrosion layer for subsequent topcoats. RX-90 exhibits strong adhesion on degreased, bare metal surfaces and is paintable with all one-component paints after 1 hour. RX-90 can be welded through. Application areas are industrial MRO (structural steel, gantries, outside equipment and machinery), agriculture (tank stands, fences, gates, animal raceways in milking sheds and yards, farm machinery and tractor drawbars), Trade/Pro-DIY (railings, roofing and spouting, gutters, outdoor fixtures, fences and gates).
- 500ml aerosol [RAL 3009] fill size
- Protective anti-corrosion coating with zinc complexes to withstand harsh outdoor conditions
- Primer for ferrous metals such as bare steel and iron surfaces
- Excellent adhesion to rusty surfaces
- Fast drying
- Can be welded through
- Dark red coating appearance
- Epoxy modified alkyd resin type
- 30 minutes dry time and 16 hours full cured
- Maximum temperature resistance of cured film is 110°C
Pastabos
Stored at normal ambient temperatures and has a shelf life of not less than 10 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Techniniai duomenys
Corrosion Protection
Aerosol
500ml
RX-90
Metals
Red
-
No SVHC (07-Nov-2024)
Techniniai duomenys (2)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Germany
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
Gaminio atitikties sertifikatas