231 Pluggable Terminal Block Headers & Sockets:
Rasta produktų: 8Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Connector Systems
Gender
Pitch Spacing
No. of Rows
No. of Positions
Rated Current
No. of Contacts
Contact Termination Type
Rated Voltage
Block Orientation
Connector Shroud
Contact Material
Contact Plating
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 1,080 € 50+ 0,944 € 100+ 0,781 € 250+ 0,701 € 500+ 0,687 € | Min.: 10 / kartot.: 10 | Wire-to-Board | Plug | 5.08mm | 1Rows | 3Ways | 12A | 3Contacts | Through Hole Straight | 630V | Through Hole Vertical | Shrouded | Copper | Tin Plated Contacts | 231 | |||||
Each | 1+ 1,310 € 10+ 1,140 € 100+ 0,946 € 500+ 0,927 € 1000+ 0,908 € | Min.: 1 / kartot.: 1 | Wire-to-Board | Plug | 5.08mm | 1Rows | 4Ways | 12A | 4Contacts | Through Hole | 630V | Through Hole Vertical | Shrouded | Copper | Tin Plated Contacts | 231 | |||||
Each | 1+ 1,810 € 10+ 1,570 € 100+ 1,310 € 500+ 1,280 € 1000+ 1,260 € | Min.: 1 / kartot.: 1 | Wire-to-Board | Plug | 5.08mm | 1Rows | 6Ways | 12A | 6Contacts | Through Hole | 630V | Through Hole Vertical | Shrouded | Copper | Tin Plated Contacts | 231 | |||||
Each | 1+ 2,860 € 10+ 2,810 € 100+ 2,760 € 250+ 2,700 € 500+ 2,650 € | Min.: 1 / kartot.: 1 | Wire-to-Board | Plug | 5.08mm | 1Rows | 12Ways | 12A | 12Contacts | Through Hole | 630V | Through Hole Vertical | Shrouded | Copper | Tin Plated Contacts | 231 | |||||
Each | 1+ 1,520 € 10+ 1,330 € 100+ 1,100 € 500+ 1,080 € 1000+ 1,060 € | Min.: 1 / kartot.: 1 | Wire-to-Board | Plug | 5.08mm | 1Rows | 5Ways | 12A | 5Contacts | Through Hole | 630V | Through Hole Vertical | Shrouded | Copper | Tin Plated Contacts | 231 | |||||
Each | 1+ 2,440 € 10+ 2,380 € 100+ 2,320 € 250+ 2,270 € 500+ 2,230 € | Min.: 1 / kartot.: 1 | Wire-to-Board | Plug | 5.08mm | 1Rows | 10Ways | 17.5A | 10Contacts | Through Hole Right Angle | 4kV | Through Hole Vertical | Shrouded | Copper | Tin Plated Contacts | 231 | |||||
Each | 10+ 1,060 € 50+ 0,925 € 100+ 0,766 € 250+ 0,687 € 500+ 0,673 € | Min.: 10 / kartot.: 10 | Wire-to-Board | Plug | 5.08mm | 1Rows | 12Ways | 12A | 3Contacts | Through Hole Right Angle | 630V | Through Hole Right Angle | Shrouded | Copper | Tin Plated Contacts | 231 | |||||
Each | 1+ 1,280 € 10+ 1,120 € 100+ 0,927 € 500+ 0,908 € 1000+ 0,890 € | Min.: 1 / kartot.: 1 | Wire-to-Board | Plug | 5.08mm | 1Rows | 14Ways | 12A | 4Contacts | Through Hole Right Angle | 630V | Through Hole Right Angle | Shrouded | Copper | Tin Plated Contacts | 231 |