Reikia daugiau?
Kiekis | |
---|---|
1+ | 116,670 € |
5+ | 102,090 € |
10+ | 93,340 € |
25+ | 86,450 € |
50+ | 84,720 € |
Informacija apie produktą
Produktų apžvalga
The Configurable Generic Controller comes with a Graphical User Interface (GUI) for programming different input profiles thereby providing customers with the ability to modify the configuration of the controller to their individual requirements. The CGC is compatible with all ebm-papst EC and DC fans, with 0-10V or PWM input. The controller can be powered directly from a 10V output from an EC fan, or up to 57V from a separate power supply. GUI software is capable of altering the input source (temperature or voltage), the fan speed response in relation to the information received and the levels at which alarms are activated. The details are saved within a configuration file which can be downloaded to the CGC when required. Additionally pre-made configuration files are available to download from www.ebmpapst.co.uk/cgc Used as a development kit from the beginning of the design process it offers a prototyping platform that potentially will save time, money and resources.
- Supports rapid and cost-effective modification to suit the needs of an application
- Ready to plug and play, includes thermistor, configuration and alarm leads
- Allows customers to configure the controller via a Graphical User Interface (GUI) software
- Customers can create a custom profile
- Alarm indications and monitoring functions
- Can reduce development time significantly
- Ready to use for a fast turnaround from concept to production
Techniniai duomenys
Configurable Generic Controller
-
0-10V and Open Collector PWM EC and DC Fans
No SVHC (25-Jun-2020)
Techniniai duomenys (3)
Susiję produktai
Rasta produktų: 1
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Great Britain
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas