Reikia daugiau?
| Kiekis | |
|---|---|
| 1+ | 65,420 € |
Informacija apie produktą
Produktų apžvalga
The MAX9867EVKIT+ is an evaluation kit for MAX9867 low power, stereo audio codec. The MAX9867 features stereo differential microphone inputs that can be connected to either analogue or digital microphones. The EV kit is a fully assembled and tested circuit board that evaluates the MAX9867 low power, stereo audio codec. The kit is designed to send and receive digital audio data in the Sony/Philips digital interface (S/PDIF) format and can be optionally configured to communicate using generic digital audio or I2S compatible signals. It provides two RCA jacks for analogue audio input signals and two 3.5mm headphone jacks for analogue audio output signals. The EV kit also provides fibre optic receiving and transmitting modules for digital audio input and output. The kit includes Windows 2000, Windows XP and Windows Vista compatible software that provides a graphical user interface (GUI) for exercising the features of MAX9867.
- USB-PC connection
- USB powered (external power supply not required)
- On-board 12.288MHz and 13MHz clock oscillators
- On-board digital audio interface transceiver
- On-board fibre optic transmitter and receiver modules
- Isolation header for direct communication with MAX9867 I2C and digital audio interfaces
- Proven PCB layout
Pritaikymas
Audio, Consumer Electronics, Portable Devices
Turinys
MAX9867 evaluation board, USB A to mini B cable, Software.
Pastabos
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Techniniai duomenys
Analog Devices
Audio
Evaluation Kit MAX9867, USB A-to-mini-B Cable
No SVHC (25-Jun-2025)
MAX9867
Stereo Audio CODEC
-
Techniniai duomenys (1)
Susiję produktai
Rasta produktų: 3
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Philippines
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas