Informacija apie produktą
Produktų apžvalga
STEVAL-CCA003V1 evaluation board is designed for the TS4984 stereo audio power amplifier. The micro package 16QFN combines space saving with good thermal dissipation. The BTL gain is set at 2V for both channels and can be adapted if necessary with a modification of R1/ R8 or R2/R6 values for the left/right channels. The R3/R6 and C3/C5 component locations are empty on the board to allow changes to both input configurations from single ended to differential. For use in differential mode, R4/R7 must be modified. The C1/C6 component locations are also left empty so that, if required, a low pass filter can be added.
- Operates from 2.2V to 5.5V
- 1W output power per channel
- 10nA standby current
- 62dB PSRR at 217Hz with grounded inputs
- High SNR is 100dB
- Near zero pop and click
Pritaikymas
Audio, Consumer Electronics, Portable Devices
Techniniai duomenys
STMicroelectronics
Amplifier
Board Only
TS4984
Stereo Audio Power Amplifier
-
Techniniai duomenys (1)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Italy
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
Gaminio atitikties sertifikatas