Reikia daugiau?
| Kiekis | |
|---|---|
| 1+ | 57,430 € |
Informacija apie produktą
Produktų apžvalga
EVAL-AD5290DBZ is an evaluation-board for evaluating the AD5290 digital potentiometer. The AD5290 is a single-channel, 256-position with high voltage, high performance, and compact digital potentiometers. The AD5290 is capable of operating at high voltages, supporting both dual supply (±10V to ±15V) and single supply (20V to 30V) operation. The AD5290 uses a versatile 3-wire serial interface that operates at clock rates of up to 4MHz and is compatible with the standard serial peripheral interface (SPI). The EVAL-AD5290DBZ incorporates an internal power supply from the USB and allows an external power supply for the logic voltage levels. The EVAL-AD5290DBZ can operate in single supply and dual supply modes, and incorporates an output buffer.
- Full featured evaluation-board in conjunction with high voltage digital potentiometer motherboard
- PC control via SDP-B or SDP-S
- PC software for control
Turinys
EVAL-AD5290DBZ board, EVAL-MB-HV-SDZ motherboard, CD containing self installing software that allows users to control the EVAL-AD5290DBZ and exercise all functions of the device, Electronic version of the AD5290 data sheet, Electronic version of the EVAL-AD5290DBZ user guide.
Techniniai duomenys
Analog Devices
Data Converter
Evaluation Board AD5290YRMZ10, EVAL-MB-HV-SDZ Motherboard, Evaluation Software CD
No SVHC (25-Jun-2025)
AD5290YRMZ10
Digital Potentiometer
-
Techniniai duomenys (1)
Susiję produktai
Rasta produktų: 6
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Philippines
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
Gaminio atitikties sertifikatas