Pranešti man, kai bus sandėlyje
| Kiekis | |
|---|---|
| 1+ | 107,460 € |
Informacija apie produktą
Produktų apžvalga
ME817EV is a customer evaluation board for Bridgetek 4th generation EVE chip, BT817. The ME817EV is used to develop and demonstrate BT817's graphics, touch and audio functionalities. The board is capable of supporting LCD panels with 40-pin LVDS interface, or 50-pin RGB interface. Backlight LED current can be adjusted using dip switches. Capacitive touch screens can be connected to the board through a 10-pin or 6-pin FPC connector. An Audio filter and amplifier are included on-board, allowing a 1/8W speaker to be driven. Audio source can be supplied from the BT817, or through a line-in connector.
- Supports 40-pin LVDS display up to 1280x800
- Supports 50-pin RGB display up to 1024x600
- Trimmable on board LCD biasing voltages
- On board LCD backlight LED driver
- On board audio power amplifier and audio connector for external speaker support
- On board 16Mbyte NOR flash memory
- Supports SPI host interface through 2x8 pin header or 20pin FPC connector
- Supports USB high-speed connection with FT4222H
- 5V power supply via SPI host connector or via USB Type-C port
Techniniai duomenys
Bridgetek
Embedded
Eval Board BT817
No SVHC (25-Jun-2025)
BT817
Embedded Video Engine (EVE)
-
Techniniai duomenys (1)
Alternatyvos ME817EV
Rasta produktų: 2
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Taiwan
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
Gaminio atitikties sertifikatas