Informacija apie produktą
Produktų apžvalga
The STM32F3DISCOVERY is a discovery kit based on STM32F303VCT6 microcontroller with 256KB flash, 48KB RAM. The STM32F303VCT6 is based on the high performance ARM Cortex-M4 32bit RISC core with FPU operating at a frequency of up to 72MHz and embedding a floating point unit (FPU), a memory protection unit (MPU) and an embedded trace macrocell (ETM). The STM32F3DISCOVERY helps to discover the STM32F3 series Cortex-M4 mixed signals features and to develop our applications easily. It includes everything required for beginners and experienced users to get started quickly. Along with the microcontroller it includes an ST-LINK/V2 embedded debug tool, accelerometer, gyroscope and ecompass ST MEMS, USB connection, LEDs and pushbuttons.
- On board ST-LINK/V2 with selection mode switch to use the kit as a standalone ST-LINK/V2
- Board power supply is through USB bus or from an external 3V or 5V supply voltage
- External application power supply: 3V and 5V
- L3GD20, ST MEMS motion sensor, 3 axis digital output gyroscope
- LSM303DLHC, ST MEMS system in package featuring a 3D digital linear acceleration and magnetic sensor
- Two pushbuttons (user and reset)
- USB user with mini B connector
- Extension header for all LQFP100 I/Os for quick connection to prototyping board and easy probing
- Ten LEDs
Pritaikymas
Communications & Networking, Automotive, Audio, Imaging, Video & Vision, Sensing & Instrumentation
Įspėjimai
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Pastabos
The STM32F3DISCOVERY discovery board does not support STM32F313xx MCUs (1.65V to 1.95V power supply).
Techniniai duomenys
STMicroelectronics
STM32F3
Cortex-M4
Discovery Board STM32F303VCT6, ST-LINK/V2 or ST-LINK/V2-B Embedded Debug Tool, LEDs and Pushbuttons
No SVHC (17-Dec-2015)
32bit
ARM
STM32F303VCT6
STM32 F3 Series
Susiję produktai
Rasta produktų: 5
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:China
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas