Reikia daugiau?
| Kiekis | |
|---|---|
| 1+ | 28,680 € |
Informacija apie produktą
Produktų apžvalga
MAX17578EVKIT# evaluation kits (EV kits) provides a proven design to evaluate the MAX17578 high-efficiency, high-voltage, inverting, Himalaya synchronous DC-DC converters. The device generates output voltages (VOUT) from -0.9V to -36V and can deliver up to 1A of load current from a wide 4.5V to 60V- VOUT input voltage range. The MAX17578EVKIT# EV kit generates -5V output (VOUT2) at load currents up to 1A from a 16V to 55V input supply and operates at 600kHz switching frequency. This EV kit configuration features MAX17578 that operates in discontinuous conduction mode (DCM) for superior efficiency at light loads.
- Enable/UVLO input, resistor programmable UVLO threshold
- Adjustable soft-start time
- Low RESET output with a pull-up resistor to an external supply
- System ground interfaced EN/UVLO and low RESET pins
- Overcurrent and overtemperature protection
- Proven PCB layout
- Fully assembled and tested
- Complies with CISPR32 (EN55032) Class B Conducted and Radiated Emissions
Pastabos
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Techniniai duomenys
Analog Devices
Evaluation
MAX17578 Evaluation Kit
-
MAX17578
DC/DC Converter
-
No SVHC (21-Jan-2025)
Techniniai duomenys (1)
Susiję produktai
Rasta produktų: 1
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Philippines
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas