Reikia daugiau?
Kiekis | |
---|---|
1+ | 47,860 € |
Informacija apie produktą
Produktų apžvalga
Demonstration circuit 1113 is a general purpose high side current sense amplifier featuring the LTC6102. This demo board amplifies an on-board current-sense resistor voltage-drop, providing a precision uni-polar output voltage proportional to load current. The demo circuit includes scaling resistors that program the gain of the circuit to 33.3V/V. The LTC6102 is powered from the same supply that the sense resistor is connected to and provides a ground referenced output. The LTC6102 can perform current measurements on supplies ranging from 4V to 60V. Since the output voltage is developed as a controlled current through a load resistance, groundloop errors can be eliminated by simply locating the load resistor at the destination point (subsequent signal processing such as A/D conversion). Remote loading can be evaluated by simply removing the on board load resistor (R3).
- Measurement output signal of 2V (IOUT = 10A)
- Measurement output signal (current mode) of 400µA at IOUT =10A, R3 removed
- Output load current of 12A (thermal limit of RSENSE)
- VIN quiescent current of 230µA (VIN =12V, IOUT = 0A)
- Vmon step-response time of 4µs (IOUT step from 0A to 10A)
Pastabos
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Techniniai duomenys
Analog Devices
Amplifier
Demo Board LTC6102CMS8
-
LTC6102CMS8
Current Sense Amplifier
Demo Board LTC6102CMS8
No SVHC (21-Jan-2025)
Techniniai duomenys (1)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Philippines
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas