Pranešti man, kai bus sandėlyje
| Kiekis | |
|---|---|
| 1+ | 121,65 € |
Informacija apie produktą
Produktų apžvalga
Evaluation Kit (EV kit) designed to evaluate the MAX22190 octal industrial digital input device with diagnostic features. The EV kit has Pmod™ compatible connector for SPI communication. The EV system includes the USB2PMB2# adapter board that receives commands from a PC through the USB port to create an SPI interface for communication between the software and the MAX22190 on the EV kit. The EV system includes a graphical user interface (GUI) that provides communication between the target device and the PC. The MAX22190 EV kit has two MAX22190 devices (U1 and U2) that can operate in multiple modes.
- Easy evaluation of the MAX22190
- EV kit logic side is USB powered
- Configured for IEC 61131-2 type 1, 3 and type 2
- Galvanic isolation using MAX14483 and MAX12931
- Robust design ±2KV surge tolerant line to line
- Windows® 10, Windows 8.1, Windows 7 and Windows XP® compatible software
- Fully assembled and tested
- Proven PCB layout
Turinys
MAX22190ATJ+ IC, USB2PMB2# adapter board, Micro-USB cable.
Pastabos
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Techniniai duomenys
Analog Devices
Interface
Eval Kit MAX22190ATJ+, USB2PMB2# Adapter Board, Micro-USB Cable
No SVHC (25-Jun-2025)
MAX22190ATJ+
Isolated Digital Input Translator / Serializer
-
Techniniai duomenys (2)
Susiję produktai
Rasta produktų: 1
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Philippines
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas