Pranešti man, kai bus sandėlyje
Kiekis | |
---|---|
1+ | 18,600 € |
10+ | 15,720 € |
20+ | 14,840 € |
Informacija apie produktą
Produktų apžvalga
1600-0505 is a KL80R Professional Key Light. It is a robust, ultra-compact and reliable device perfect for a wide number of applications. This light uses COB LED technology to produce bright and consistent lighting for up to 2.5 hours and features dimming settings so that optimal lighting for almost any situation can be achieved. The simple single-button operation keeps the KL80R user-friendly for easy access to light even with gloves or in the dark. Thanks to its superb compact design and lightweight construction of aluminium, ABS and polycarbonate, this light can be easily carried in pockets, attached to bags or keys to ensure it is always to hand.
- Bright and efficient 1W COB LED
- Up to 80lm lighting
- Up to 10m beam range
- Features dimming functions from 10% to 100% lighting
- Features integrated USB-A compatible slide with reversible contacts - never worry about cables or upside-down insertion!
- Robust and lightweight aluminium, ABS and PC construction
- Accidental activation prevention - long-press button to light
- User-friendly single-button operation - easy to use even with gloves!
- IPX3 and IK07 protection
- Dimensions: 21.9 x 10.87 x 55mm
Turinys
Professional Key Light, keyring.
Techniniai duomenys
Keyring Torch
80lm
Rechargeable Lithium-Polymer Battery
-
1W COB LED
10m
ABS (Acrylonitrile Butadiene Styrene), Aluminium, PC (Polycarbonate)
No SVHC (25-Jun-2025)
Techniniai duomenys (1)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:China
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas