Pranešti man, kai bus sandėlyje
Kiekis | |
---|---|
1+ | 29,730 € |
5+ | 24,360 € |
Informacija apie produktą
Produktų apžvalga
1600-0137 from Ansmann is a black coloured professional multifunctional light - focusable torch. This 3 in 1: flexible, versatile, multifunctional device integrates three lamps in one lamp - focusable flashlight, working light and flashing signal light. It is therefore ideally suited as a universal helper on the road. The luminaire can be used almost anywhere whether as a professional flashlight in darkness to illuminate during work on the road or to protect dangerous areas in traffic. With its large end-cap switch and machined grip, the FUTURE Multi 3in1 is ideal for one-handed operation even with gloves.
- 10W main LED with focusable head
- 1.5W white work light
- 3x red 0.5Hz flashing LED
- Brightness: 220lm (main), 100lm (work light)
- Up to 184m beam range
- Up to 11hrs run time
- Magnetic base
- Robust aluminium housing with machined grip
- Large end-cap switch for ease of operation
- Powered by 3x AAA batteries
Turinys
Torch, Belt clip, 3x AAA alkaline batteries.
Techniniai duomenys
Hand Held
1 x White LED
220lm
-
Aluminium
3W
-
125.5mm
-
184m
AAA Batteries x 3
4.5V
-
No SVHC (25-Jun-2025)
Techniniai duomenys (1)
Susiję produktai
Rasta produktų: 3
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:China
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas