Informacija apie produktą
Produktų apžvalga
WCFL12 is a cutting-edge wireless charging flashlight that delivers an impressive 1200 lumen beam, ensuring optimal visibility in various situations. This innovative flashlight is equipped with a Li-ion battery, allowing for convenient wireless charging on a Unilite charging pad or through a Type-C USB cable. Crafted with durability in mind, the WCFL12 features a robust construction combining nylon, aluminium, and TPR materials. This rugged design provides exceptional impact resistance, making the flashlight capable of withstanding drops of up to 2 meters. With its IK07 shock resistance rating, it is well-suited for demanding environments. Furthermore, the WCFL12 is engineered to tackle challenging conditions. It boasts a high level of dust and water protection thanks to its IP68 rating, allowing for complete submersion of up to 1 meter. This ensures reliable performance even in harsh weather conditions or dusty work environments.
- 1200lumen white LED 6500K
- Ultra-tough nylon
- Aluminium & TPR construction
- Multi-faceted reflector for long distance beam
- Dual switches for easy mode selection
- Memory switch - remembers last mode used
- Press & hold for 2 seconds for strobe mode
- IP68 dust & water proof - 1m submersible
- IK07 super tough shock resistant construction/2m drop resistant
- Can be charged via USB-C charging port with protective cover
- 3 battery level and charging indicators
- Can be wirelessly charged with Unilite WCSGL or WCDBL wireless charging pads
Techniniai duomenys
Hand Held
1200lm
Lithium Ion Battery
-
White LED
251m
Aluminium, Nylon (Polyamide), TPR (Thermoplastic Rubber)
No SVHC (27-Jun-2024)
Techniniai duomenys (2)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:China
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
Gaminio atitikties sertifikatas