Informacija apie produktą
Produktų apžvalga
The 7.50.02 EMBOS/IPPROBNDLADDSEAT ASIA is a complete embedded TCP/IP package. It is a bundle that includes embOS/IP core, embOS/IP WEB server, embOS/IP FTP server, embOS/IP SMTP client, embOS/IP SNTP client, embOS/IP NetBIOS name service and embOS/IP device driver at a reduced price. The embOS/IP is a high performance library that has been optimized for speed, versatility and a small memory footprint. It is written in ANSI C and can be used on virtually any CPU.
- Additional seat developer license
- Very simple device driver structure
- High performance
- Small footprint
- No configuration required
- Works seamlessly with embOS in multitasking environment
- Standard sockets Interface
- Raw socket support
- Non blocking versions of all functions
- Connections limited only by memory availability
Pritaikymas
Embedded Design & Development
Turinys
7.01.00 embOS/IP core, 7.05.00 embOS/IP WEB server, 7.02.00 embOS/IP FTP server, 7.16.00 embOS/IP SMTP client, 7.14.00 embOS/IP SNTP client, 7.03.01 embOS/IP NetBIOS name service, 7.01.xx embOS/IP device driver.
Techniniai duomenys
Stacks - TCP/IP
ARM7, ARM9, Cortex-M, PIC32
-
-
ARM, MIPS
ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX
-
No SVHC (14-Jun-2023)
Techniniai duomenys (1)
Susiję produktai
Rasta produktų: 5
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:United States
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
Gaminio atitikties sertifikatas