Reikia daugiau?
| Kiekis | |
|---|---|
| 1+ | 52,410 € |
Informacija apie produktą
Produktų apžvalga
17TF6-privacy-SCREEN is a laptop privacy screen designed to work with laptops with 17-inch displays and a 16:10 aspect ratio. This privacy filter is a convenient and cost-effective solution to protect confidential data from unwanted viewers. The privacy shield darkens your computer's screen from the side while providing a clear viewing angle of 60 degrees (+/- 30 degrees from the centre) to user. The feature enables you to quickly flip up the privacy filter to share content without uninstalling the filter. Your computer touch responsiveness is preserved by the ultrathin yet robust security shield, enabling seamless use. The privacy shield has a light transmittance of 60%, providing optimal screen brightness and enhanced levels of privacy. Install the privacy screen protector using the included adhesive strips or flip-up tabs. This unit is designed for use with displays that have raised bezels.
- Does not interfere when closing the lid
- Designed to fit laptops with 17" 16:10 display
- Share the screen with someone next to you by flipping the filter up, without removing it completely
- Laptop privacy screen blocks up to 51% of blue light
- Use the included adhesive strips or flip-up tabs to install the screen protector
Techniniai duomenys
Privacy Filter
230mm
-
Plastic
368mm
No SVHC (21-Jan-2025)
Techniniai duomenys (1)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:China
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas