General Purpose Film Capacitors:
Rasta produktų: 9 346Raskite platų General Purpose Film Capacitors asortimentą parduotuvėje Farnell Lietuva. Turime platų General Purpose Film Capacitors pasirinkimą, įskaitant naujus ir populiarius produktus iš geriausių pasaulio gamintojų, įskaitant: Panasonic, Kemet, Epcos, Kemet / Partner Stock & Vishay.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Packaging
Pakuotės
Humidity Rating
Lead Spacing
Product Length
Product Width
dv/dt Rating
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Height
Nefiltruojama
0 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Nupjauta juosta | 10+ 0,575 € 50+ 0,506 € 100+ 0,452 € 500+ 0,364 € | Min.: 10 / kartot.: 10 | Metallized PEN Stacked | 1812 [4532 Metric] | 0.01µF | ± 10% | - | 120V | 250V | Surface Mount | Wraparound | - | GRADE II (Test Condition A) | - | 4.7mm | 3.3mm | - | 1.7mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 3,520 € 10+ 2,560 € 25+ 2,420 € 50+ 2,280 € 100+ 1,710 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Metallized PET | Radial Box - 2 Pin | 4.7µF | ± 10% | - | 63V | 100V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 7.5mm | - | 15.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,240 € 100+ 0,207 € | Min.: 10 / kartot.: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | - | 275V | 630V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | - | 12mm | R71 Series | -55°C | 105°C | - | - | |||||
Each (Supplied on Cut Tape) Pervyniojimas į rites Pakuočių parinktys | 100+ 0,298 € 500+ 0,269 € 1000+ 0,246 € 2000+ 0,228 € | Min.: 100 / kartot.: 10 | Metallized PEN Stacked | 1812 [4532 Metric] | 0.15µF | ± 20% | - | 40V | 50V | Surface Mount | Wraparound | - | GRADE II (Test Condition A) | - | 4.7mm | 3.3mm | - | 1.9mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 24,260 € 5+ 22,020 € | Min.: 1 / kartot.: 1 | Metallized PET Stacked | - | 8.2µF | ± 10% | - | 160V | 250V | Surface Mount | SMD | - | GRADE II (Test Condition A) | - | 17.3mm | 30mm | - | 16mm | JSN Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 5+ 0,729 € 50+ 0,461 € 250+ 0,326 € 500+ 0,297 € 1000+ 0,275 € Daugiau kainų variantų... | Min.: 5 / kartot.: 5 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | - | 110V | 160V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | - | 7mm | MKP385 Series | -55°C | 110°C | - | - | |||||
Each (Supplied on Full Reel) Pilna ritė | 5200+ 0,156 € | Min.: 5200 / kartot.: 5200 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 160V | 250V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | - | 10.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 0,416 € 50+ 0,257 € 100+ 0,235 € 250+ 0,207 € 500+ 0,185 € | Min.: 1 / kartot.: 1 | Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | - | 141V | 630V | Through Hole | PC Pin | - | - | 10mm | 12.6mm | 5.9mm | - | 9mm | ECWFD Series | -40°C | 110°C | - | - | |||||
Each | 1+ 0,575 € 10+ 0,389 € 50+ 0,357 € 100+ 0,290 € 200+ 0,258 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | - | 141V | 630V | Through Hole | Radial Leaded | - | - | 22.5mm | 26mm | 7mm | - | 14mm | ECWFE Series | -40°C | 105°C | - | - | |||||
Each | 1+ 0,679 € 10+ 0,439 € 50+ 0,422 € 100+ 0,340 € 200+ 0,305 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | - | 424V | 1.6kV | Through Hole | Radial Leaded | - | - | 15mm | 18mm | 7.5mm | - | 14.5mm | ECWH(V) Series | -40°C | 105°C | - | - | |||||
Each | 10+ 0,0903 € 100+ 0,0616 € 500+ 0,0542 € 1000+ 0,0445 € 3500+ 0,0389 € Daugiau kainų variantų... | Min.: 10 / kartot.: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 3300pF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,313 € 100+ 0,283 € 500+ 0,232 € | Min.: 10 / kartot.: 10 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 200V | 520V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | - | 12mm | R71H Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,146 € 100+ 0,131 € 500+ 0,0733 € 1000+ 0,0674 € 2000+ 0,067 € Daugiau kainų variantų... | Min.: 10 / kartot.: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 4700pF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Pervyniojimas į rites Pakuočių parinktys | 100+ 0,411 € | Min.: 100 / kartot.: 5 | Metallized PEN Stacked | 1206 [3216 Metric] | 2200pF | ± 10% | - | 40V | 50V | Surface Mount | Wraparound | - | GRADE II (Test Condition A) | - | 3.3mm | 1.7mm | - | 1.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,649 € 50+ 0,582 € 100+ 0,515 € | Min.: 10 / kartot.: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 220V | 630V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | - | 14.5mm | R60 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Nupjauta juosta | 10+ 0,523 € 50+ 0,460 € 100+ 0,411 € | Min.: 10 / kartot.: 10 | Metallized PEN Stacked | 1206 [3216 Metric] | 2200pF | ± 10% | - | 40V | 50V | Surface Mount | Wraparound | - | GRADE II (Test Condition A) | - | 3.3mm | 1.7mm | - | 1.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Pervyniojimas į rites Pakuočių parinktys | 100+ 1,570 € 500+ 1,230 € | Min.: 100 / kartot.: 1 | Metallized PEN Stacked | 5040 [2016 Metric] | 0.047µF | ± 10% | - | 250V | 1kV | Surface Mount | Wraparound | - | GRADE II (Test Condition A) | - | 13mm | 10.4mm | - | 4.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,111 € 100+ 0,076 € 500+ 0,0668 € 1000+ 0,0549 € 2500+ 0,048 € Daugiau kainų variantų... | Min.: 10 / kartot.: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | - | 63V | 100V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Nupjauta juosta | 10+ 0,349 € 50+ 0,320 € 100+ 0,298 € 500+ 0,269 € 1000+ 0,246 € Daugiau kainų variantų... | Min.: 10 / kartot.: 10 | Metallized PEN Stacked | 1812 [4532 Metric] | 0.15µF | ± 20% | - | 40V | 50V | Surface Mount | Wraparound | - | GRADE II (Test Condition A) | - | 4.7mm | 3.3mm | - | 1.9mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,370 € 100+ 0,281 € 500+ 0,220 € | Min.: 10 / kartot.: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 220V | 630V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | - | 11mm | R60 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Pervyniojimas į rites Pakuočių parinktys | 100+ 0,452 € 500+ 0,364 € | Min.: 100 / kartot.: 5 | Metallized PEN Stacked | 1812 [4532 Metric] | 0.01µF | ± 10% | - | 120V | 250V | Surface Mount | Wraparound | - | GRADE II (Test Condition A) | - | 4.7mm | 3.3mm | - | 1.7mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,0959 € 100+ 0,0654 € 500+ 0,0576 € 1000+ 0,0473 € 3500+ 0,0414 € Daugiau kainų variantų... | Min.: 10 / kartot.: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 0,296 € 10+ 0,199 € 50+ 0,183 € 100+ 0,155 € 200+ 0,136 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Metallized PET | Radial Box - 2 Pin | 0.15µF | ± 5% | - | 150V | 250V | Through Hole | Radial Leaded | - | - | 7.5mm | 10.3mm | 6mm | - | 10.8mm | ECQE(F) Series | -40°C | 105°C | - | - | |||||
Each | 1+ 0,219 € 50+ 0,116 € 100+ 0,112 € 250+ 0,107 € 500+ 0,0944 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Metallized PET | Radial Box - 2 Pin | 0.027µF | ± 10% | - | 150V | 250V | Through Hole | Radial Leaded | - | - | 5mm | 10.3mm | 4.4mm | - | 12.5mm | ECQE(F) Series | -40°C | 105°C | - | - | |||||
Each | 1+ 0,623 € 10+ 0,422 € 50+ 0,387 € 100+ 0,341 € 200+ 0,304 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Metallized PP | Radial Box - 2 Pin | 3900pF | ± 5% | - | 531V | 2kV | Through Hole | PC Pin | - | - | 15mm | 18mm | 9mm | - | 17.5mm | ECWH(V) Series | -40°C | 105°C | - | - |