12µF Motor Run Capacitors:
Rasta produktų: 10Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 12,470 € 10+ 9,620 € 20+ 9,430 € | Min.: 1 / kartot.: 1 | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 12mm | 20V/µs | 40mm | 98mm | 4.16.26 Series | -25°C | 70°C | |||||
Each | 1+ 12,270 € 10+ 9,470 € 20+ 9,280 € | Min.: 1 / kartot.: 1 | Metallized PP | Can | 12µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 36mm | 70mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ 6,770 € 10+ 4,300 € 86+ 3,770 € 172+ 3,590 € 516+ 3,410 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 35mm | 73.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ 7,710 € 10+ 6,560 € 20+ 5,950 € | Min.: 1 / kartot.: 1 | Metallized PP | Can | 12µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 36mm | 70mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ 11,870 € 10+ 7,280 € 86+ 6,620 € 172+ 6,470 € 516+ 6,310 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 35mm | 58.5mm | C27 Series | -25°C | 85°C | |||||
2429303 „RoHS“ | Each | 1+ 9,890 € 10+ 7,630 € 86+ 6,440 € 172+ 5,900 € 516+ 5,780 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 35mm | 58.5mm | C27 Series | -25°C | 85°C | ||||
Each | 1+ 11,600 € 10+ 8,930 € 86+ 7,880 € 172+ 7,210 € 516+ 6,870 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 500V | Quick Connect | 13.4mm | 15V/µs | 35mm | 78mm | C87 Series | -25°C | 85°C | |||||
Each | 1+ 10,790 € 10+ 8,330 € 20+ 8,160 € | Min.: 1 / kartot.: 1 | Metallized PP | Can | 12µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 36mm | 70mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 430+ 4,160 € | Min.: 430 / kartot.: 430 | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 13.4mm | 15V/µs | 35mm | 74mm | C27 Series | -25°C | 85°C | |||||
Each | 430+ 5,460 € | Min.: 430 / kartot.: 430 | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 35mm | 71.5mm | C27 Series | -25°C | 85°C |