Motor Run Capacitors:
Rasta produktų: 10Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,070 € 10+ 2,450 € 50+ 2,370 € 110+ 2,290 € 550+ 2,040 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Metallized PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 30mm | 56.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ 8,440 € 10+ 6,510 € 86+ 5,500 € 172+ 5,040 € 516+ 3,840 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 13.4mm | 15V/µs | 35mm | 56.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ 4,930 € 10+ 4,350 € 86+ 3,550 € 172+ 3,330 € 516+ 3,100 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Metallized PP | Can | 8µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 35mm | 56.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ 4,270 € 10+ 2,590 € 50+ 2,500 € 110+ 2,410 € 550+ 2,220 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Metallized PP | Can | 5µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 30mm | 56.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ 5,780 € 10+ 4,910 € | Min.: 1 / kartot.: 1 | Metallized PP | Can | 5µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 30mm | 56.5mm | C27 Series | -25°C | 85°C | |||||
KEMET / PARTNER STOCK | Each | 8+ 12,060 € 24+ 9,460 € | Min.: 8 / kartot.: 8 | Film / Foil PP | Can | 15µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 25mm | 56.5mm | C87 Series | -25°C | 85°C | ||||
KEMET / PARTNER STOCK | Each | 40+ 3,000 € 120+ 2,430 € | Min.: 40 / kartot.: 40 | Film / Foil PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 20V/µs | 30mm | 56.5mm | C27 Series | -25°C | 85°C | ||||
KEMET / PARTNER STOCK | Each | 7+ 16,850 € 21+ 15,840 € | Min.: 7 / kartot.: 7 | Film / Foil PP | Can | 29µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 13.4mm | 20V/µs | 25mm | 56.5mm | C87 Series | -25°C | 85°C | ||||
Each | 430+ 2,330 € | Min.: 430 / kartot.: 430 | Metallized PP | Can | 8µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 35mm | 56.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ 4,100 € 10+ 2,820 € | Min.: 1 / kartot.: 1 | Metallized PP | Can | 1µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 20V/µs | 25mm | 56.5mm | C27 Series | -25°C | 85°C |