Motor Run Capacitors:
Rasta produktų: 361Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Product Length
Pakuotės
Nefiltruojama
0 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,690 € 10+ 4,040 € 50+ 3,720 € 162+ 3,150 € 648+ 2,900 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Metallized PP | Can | 2µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 25mm | 55mm | C28 Series | -25°C | 85°C | - | |||||
Each | 1+ 8,330 € 10+ 6,390 € 86+ 4,890 € 172+ 4,120 € | Min.: 1 / kartot.: 1 | Metallized PP | Can | 8µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 35mm | 58.5mm | C27 Series | -25°C | 85°C | - | |||||
Each | 1+ 17,830 € 10+ 12,400 € 50+ 10,470 € 100+ 9,300 € | Min.: 1 / kartot.: 1 | Metallized PP | Can | 30µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 45mm | 71.5mm | C27 Series | -25°C | 85°C | - | |||||
Each | 1+ 10,210 € 10+ 8,050 € 60+ 6,980 € 120+ 6,280 € | Min.: 1 / kartot.: 1 | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 40mm | 71.5mm | C27 Series | -25°C | 85°C | - | |||||
Each | 1+ 4,180 € 10+ 3,450 € 50+ 2,650 € 162+ 2,390 € | Min.: 1 / kartot.: 1 | Metallized PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 25mm | 58mm | C27 Series | -25°C | 85°C | - | |||||
Each | 1+ 11,900 € 10+ 9,040 € 25+ 8,390 € 50+ 6,960 € 100+ 6,350 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | - | 10V/µs | 35mm | 75mm | B33331I6 Series | -40°C | 85°C | - | |||||
Each | 1+ 9,100 € 10+ 6,820 € 50+ 5,650 € 100+ 4,970 € 500+ 4,870 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Metallized PP | Can | 18µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 20V/µs | 45mm | 74mm | C27 Series | -25°C | 85°C | - | |||||
Each | 1+ 5,360 € 10+ 3,980 € 50+ 3,420 € 100+ 2,990 € 200+ 2,930 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Metallized PP | Can | 1µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | - | 10V/µs | 30mm | 55mm | B33331I6 Series | -40°C | 85°C | - | |||||
Each | 1+ 13,140 € 10+ 10,140 € 20+ 9,240 € | Min.: 1 / kartot.: 1 | Metallized PP | Can | 30µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 40mm | 92mm | 4.16.10 Series | -25°C | 70°C | - | |||||
Each | 1+ 9,910 € 10+ 7,650 € 20+ 7,500 € | Min.: 1 / kartot.: 1 | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 12mm | 20V/µs | 40mm | 72mm | 4.16.26 Series | -25°C | 70°C | - | |||||
Each | 1+ 13,200 € 3+ 9,690 € 5+ 8,690 € 10+ 8,060 € 20+ 7,560 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | - | - | 30mm | 93mm | MotorCap B32332 Series | -25°C | 85°C | - | |||||
Each | 1+ 17,660 € 10+ 14,880 € 20+ 13,550 € | Min.: 1 / kartot.: 1 | Metallized PP | Can | 40µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 45mm | 92mm | 4.16.10 Series | -25°C | 70°C | - | |||||
Each | 1+ 18,730 € 10+ 15,780 € 20+ 14,370 € | Min.: 1 / kartot.: 1 | Metallized PP | Can | 50µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 45mm | 117mm | 4.16.10 Series | -25°C | 70°C | - | |||||
Each | 1+ 11,530 € 10+ 8,900 € 20+ 8,720 € | Min.: 1 / kartot.: 1 | Metallized PP | Can | 8µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 32mm | 55mm | 4.16.10 Series | -25°C | 70°C | - | |||||
Each | 1+ 9,950 € 10+ 7,680 € 20+ 7,530 € | Min.: 1 / kartot.: 1 | Metallized PP | Can | 5µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | - | |||||
Each | 1+ 10,220 € 10+ 7,890 € 20+ 7,730 € | Min.: 1 / kartot.: 1 | Metallized PP | Can | 20µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 40mm | 70mm | 4.16.10 Series | -25°C | 70°C | - | |||||
Each | 1+ 9,590 € 10+ 7,400 € 20+ 7,250 € | Min.: 1 / kartot.: 1 | Metallized PP | Can | 10µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 36mm | 58mm | 4.16.10 Series | -25°C | 70°C | - | |||||
Each | 1+ 4,240 € 10+ 3,610 € 20+ 3,270 € | Min.: 1 / kartot.: 1 | Metallized PP | Can | 3µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | - | |||||
Each | 1+ 8,880 € 5+ 7,550 € 10+ 6,860 € 20+ 6,550 € 40+ 6,240 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Metallized PP | Can | 10µF | ± 10% | Stud Mount - M8 | 440V | Quick Connect | - | - | 45mm | 45mm | MR/A/440 Series | -25°C | 70°C | - | |||||
Each | 1+ 20,300 € 10+ 17,100 € 20+ 15,580 € | Min.: 1 / kartot.: 1 | Metallized PP | Can | 60µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 50mm | 117mm | 4.16.10 Series | -25°C | 70°C | - | |||||
Each | 1+ 14,680 € 10+ 11,330 € 20+ 10,320 € | Min.: 1 / kartot.: 1 | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 450V | Wire Leaded | - | 20V/µs | 40mm | 92mm | 4.16.10 Series | -25°C | 70°C | - | |||||
Each | 1+ 6,940 € 10+ 5,900 € 20+ 5,360 € | Min.: 1 / kartot.: 1 | Metallized PP | Can | 10µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 36mm | 58mm | 4.16.10 Series | -25°C | 70°C | - | |||||
Each | 1+ 9,050 € 5+ 6,650 € 10+ 5,960 € 25+ 5,530 € 50+ 5,180 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Metallized PP | Can | 2.5µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | - | - | 30mm | 52mm | MotorCap B32332 Series | -25°C | 85°C | - | |||||
Each | 1+ 4,630 € 10+ 3,930 € 20+ 3,570 € | Min.: 1 / kartot.: 1 | Metallized PP | Can | 5µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | - | |||||
Each | 1+ 11,200 € 10+ 8,640 € 20+ 8,470 € | Min.: 1 / kartot.: 1 | Metallized PP | Can | 8µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 12mm | 20V/µs | 40mm | 72mm | 4.16.26 Series | -25°C | 70°C | - |