be PVM

Power Film Capacitors:

Rasta produktų: 6 255
Raskite platų Power Film Capacitors asortimentą parduotuvėje Farnell Lietuva. Turime platų Power Film Capacitors pasirinkimą, įskaitant naujus ir populiarius produktus iš geriausių pasaulio gamintojų, įskaitant: Kemet, Vishay, Panasonic, Epcos & Multicomp Pro.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakuotės
Nefiltruojama
0 Parinkti filtrai
LygintiKaina užKiekis
3642721

„RoHS“

Each
1+
2,820 €
10+
2,020 €
25+
1,780 €
50+
1,530 €
100+
1,460 €
Min.: 1 / kartot.: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
10.5mm
21mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3678010

„RoHS“

Each
1+
12,670 €
23+
10,630 €
Min.: 1 / kartot.: 1
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
15V/µs
825A
26.4A
0.004ohm
-
57.5mm
35mm
50mm
-
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3287674

„RoHS“

Each
1+
52,180 €
5+
39,980 €
Min.: 1 / kartot.: 1
Metallized PP
Can
220µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
32mm
11V/µs
2.34kA
-
0.0028ohm
85mm
-
-
124.5mm
42A
-
-
C44U-M Series
-40°C
85°C
-
3642725

„RoHS“

Date/Lot Code

Each
1+
2,810 €
5+
2,420 €
10+
2,030 €
25+
1,850 €
50+
1,670 €
Min.: 1 / kartot.: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3373078

„RoHS“

Date/Lot Code

Each
1+
5,830 €
10+
4,460 €
25+
4,010 €
50+
3,550 €
100+
3,330 €
Daugiau kainų variantų...
Min.: 1 / kartot.: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
-
41mm
17mm
34.5mm
-
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3783871

„RoHS“

Date/Lot Code

Each
1+
9,420 €
10+
7,110 €
Min.: 1 / kartot.: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
20V/µs
200A
11.7A
0.0082ohm
-
42mm
20mm
40mm
-
40mm
-
C4AK Series
-55°C
135°C
AEC-Q200
3463334

„RoHS“

Each
1+
4,280 €
5+
3,030 €
10+
2,300 €
25+
1,890 €
50+
1,610 €
Min.: 1 / kartot.: 1
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
800V/µs
176A
8A
0.006ohm
-
34mm
18mm
-
-
-
-
-
-40°C
85°C
-
3463343

„RoHS“

Each
1+
7,220 €
5+
5,130 €
10+
3,900 €
20+
3,200 €
Min.: 1 / kartot.: 1
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
800V/µs
376A
11.7A
0.005ohm
-
34mm
25mm
-
-
-
-
-
-40°C
85°C
-
4049089

„RoHS“

Each
1+
1,450 €
10+
1,110 €
50+
1,030 €
Min.: 1 / kartot.: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
30V/µs
45A
4A
0.0398ohm
-
31.5mm
11mm
20mm
-
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4177918

„RoHS“

Date/Lot Code

Each
1+
6,660 €
5+
5,820 €
10+
4,970 €
25+
4,570 €
50+
3,850 €
Min.: 1 / kartot.: 1
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
450A
10.4A
0.0124ohm
-
41mm
22mm
36mm
-
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4137564

„RoHS“

Date/Lot Code

Each
1+
1,970 €
5+
1,850 €
10+
1,730 €
25+
1,390 €
Min.: 1 / kartot.: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
90V/µs
90A
-
0.0395ohm
-
32mm
11mm
20mm
3.5A
-
-
WCAP-FTDB Series
-40°C
105°C
-
4071488

„RoHS“

Date/Lot Code

Each
10+
0,298 €
100+
0,185 €
500+
0,159 €
1500+
0,127 €
3000+
0,124 €
Daugiau kainų variantų...
Min.: 10 / kartot.: 10
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
65A
2.1A
0.064ohm
-
13mm
5mm
11mm
-
-
-
R76 Series
-55°C
110°C
AEC-Q200
4177978

„RoHS“

Date/Lot Code

Each
1+
13,120 €
3+
12,630 €
5+
12,150 €
10+
11,660 €
20+
11,550 €
Daugiau kainų variantų...
Min.: 1 / kartot.: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
990A
22.8A
0.0079ohm
-
57.5mm
30mm
51mm
-
-
-
EZPV Series
-40°C
105°C
-
4049091

„RoHS“

Date/Lot Code

Each
1+
3,470 €
10+
2,480 €
Min.: 1 / kartot.: 1
Metallized PP
Radial Box - 2 Pin
8.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
30V/µs
255A
10.4A
0.0103ohm
-
31.5mm
22mm
37mm
-
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4049118

„RoHS“

Date/Lot Code

Each
1+
3,570 €
10+
2,560 €
64+
2,410 €
128+
2,080 €
Min.: 1 / kartot.: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
60V/µs
180A
7.9A
0.0182ohm
-
31.5mm
22mm
37mm
-
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4177998

„RoHS“

Date/Lot Code

Each
1+
17,180 €
3+
16,730 €
5+
16,280 €
10+
15,830 €
20+
15,690 €
Daugiau kainų variantų...
Min.: 1 / kartot.: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.32kA
27.8A
0.062ohm
-
57.5mm
35mm
56mm
-
-
-
EZPV Series
-40°C
105°C
-
4177902

„RoHS“

Date/Lot Code

Each
1+
5,080 €
10+
3,750 €
25+
3,320 €
50+
2,890 €
100+
2,830 €
Min.: 1 / kartot.: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
-
41mm
17mm
34.5mm
-
-
-
EZPV Series
-40°C
105°C
-
2426936

„RoHS“

Each
1+
3,180 €
5+
2,950 €
10+
2,710 €
20+
2,010 €
40+
1,800 €
Daugiau kainų variantų...
Min.: 1 / kartot.: 1
Film / Foil PP
Radial
0.047µF
± 5%
Snubber
Through Hole
200V
400V
-
PC Pin
18.3mm
-
-
-
-
-
31.8mm
-
-
-
-
-
Orange Drop 715P Series
-55°C
85°C
-
2664793

„RoHS“

Each
1+
111,090 €
Min.: 1 / kartot.: 1
Metallized PP
Can
300µF
± 5%
Single-Phase PFC
Stud Mount - M12
440V
1kV
-
Screw
35mm
20V/µs
-
-
0.0019ohm
85mm
-
-
247mm
60A
247mm
-
C44P Series
-25°C
70°C
-
1832255

„RoHS“

Each
1+
13,750 €
5+
10,700 €
10+
9,930 €
20+
8,720 €
40+
8,530 €
Daugiau kainų variantų...
Min.: 1 / kartot.: 1
Double Metallized PP
-
1µF
± 10%
Snubber
Through Hole
500V
2kV
-
Axial Leaded
-
754V/µs
754A
19.4A
0.005ohm
-
54mm
45.6mm
-
-
54mm
-
941C Series
-55°C
105°C
-
3463366

„RoHS“

Each
1+
6,740 €
5+
4,170 €
10+
3,430 €
25+
2,900 €
50+
2,370 €
Min.: 1 / kartot.: 1
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
500V
1kV
-
PC Pin
-
850V/µs
187A
8.2A
0.007ohm
-
34mm
20mm
-
-
-
-
-
-55°C
105°C
-
3889720

„RoHS“

Each
1+
126,860 €
3+
113,940 €
5+
107,410 €
10+
100,870 €
Min.: 1 / kartot.: 1
-
Can
220µF
± 5%
-
Stud Mount - M12
750V
-
-
Screw
-
-
80A
-
0.0006ohm
110mm
-
-
220mm
-
-
-
-
-40°C
85°C
-
3463380

„RoHS“

Each
1+
10,380 €
3+
8,470 €
5+
6,430 €
10+
5,270 €
20+
4,470 €
Min.: 1 / kartot.: 1
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
800V/µs
264A
11.1A
0.007ohm
-
46mm
27.5mm
-
-
-
-
-
-55°C
105°C
-
2426931

„RoHS“

Each
1+
2,510 €
5+
2,330 €
10+
2,140 €
20+
1,810 €
40+
1,590 €
Daugiau kainų variantų...
Min.: 1 / kartot.: 1
Film / Foil PP
Radial
0.022µF
± 5%
Snubber
Through Hole
200V
600V
-
PC Pin
9.525mm
1.1kV/µs
-
-
-
-
22.9mm
-
-
-
-
-
Orange Drop 715P Series
-55°C
85°C
-
3463362

„RoHS“

Each
1+
9,400 €
5+
5,820 €
10+
4,780 €
20+
4,050 €
40+
3,310 €
Min.: 1 / kartot.: 1
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
700V/µs
476A
13.3A
0.004ohm
-
34mm
27mm
-
-
-
-
-
-55°C
105°C
-
26–50 prekių iš 6255
iš 251 p.

pirmaujančių gamintojų

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account