R75 Series Power Film Capacitors:
Rasta produktų: 251Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,341 € 100+ 0,311 € 500+ 0,256 € | Min.: 10 / kartot.: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 61A | 3.77A | 0.0234ohm | 18mm | 5mm | 11mm | - | 11mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,483 € 100+ 0,388 € | Min.: 10 / kartot.: 10 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | High Frequency | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 7.5mm | 4kV/µs | 33A | 1.72A | 0.097ohm | 10.5mm | 6mm | 12mm | - | 12mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,450 € 10+ 2,790 € 50+ 2,700 € 126+ 2,600 € 504+ 2,390 € | Min.: 1 / kartot.: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 90V/µs | 423A | 14.49A | 5100µohm | 41.5mm | 20mm | 40mm | - | 40mm | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ 3,750 € 10+ 2,310 € 50+ 2,240 € 108+ 2,170 € | Min.: 1 / kartot.: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 200V/µs | 136A | 9.36A | 9400µohm | 41.5mm | 24mm | 15mm | - | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,276 € 100+ 0,251 € | Min.: 10 / kartot.: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 300V/µs | 45A | 5.05A | 0.018ohm | 26.5mm | 6mm | 15mm | - | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
3584337 „RoHS“ | Each | 1+ 1,190 € 10+ 0,636 € 50+ 0,623 € | Min.: 1 / kartot.: 1 | Metallized PP | Radial Box - 2 Pin | 1.2µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 400V/µs | 480A | 7.44A | 0.0133ohm | 26.5mm | 14.5mm | 29.5mm | - | 29.5mm | R75 Series | -55°C | 105°C | AEC-Q200 | ||||
Each | 10+ 0,654 € 50+ 0,639 € 100+ 0,571 € | Min.: 10 / kartot.: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | 56A | 6.23A | 0.0102ohm | 18mm | 7.5mm | 13.5mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,710 € 10+ 2,230 € 50+ 2,190 € | Min.: 1 / kartot.: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 750V/µs | 248A | 10.33A | 8200µohm | 41.5mm | 24mm | 19mm | - | 19mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,260 € 100+ 0,235 € | Min.: 10 / kartot.: 10 | Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 2kV/µs | 36A | 2.16A | 0.0619ohm | 13mm | 5mm | 11mm | - | 11mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,900 € 10+ 2,110 € 50+ 1,900 € | Min.: 1 / kartot.: 1 | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 130V/µs | 234A | 9.13A | 8800µohm | 32mm | 24mm | 15mm | - | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,300 € 10+ 2,690 € 50+ 2,640 € | Min.: 1 / kartot.: 1 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 550V/µs | 215A | 10.02A | 8200µohm | 41.5mm | 24mm | 15mm | - | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,242 € 100+ 0,218 € 500+ 0,177 € | Min.: 10 / kartot.: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 450V | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6kV/µs | 60A | 1.98A | 0.0796ohm | 13mm | 6mm | 12mm | - | 12mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,221 € 100+ 0,199 € 500+ 0,161 € | Min.: 10 / kartot.: 10 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | High Frequency | Through Hole | 450V | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6kV/µs | 20A | 930mA | 0.2411ohm | 13mm | 4mm | 9mm | - | 9mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,338 € 100+ 0,307 € 500+ 0,254 € 1000+ 0,219 € | Min.: 10 / kartot.: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 3kV/µs | 66A | 3.57A | 0.0362ohm | 26.5mm | 6mm | 15mm | - | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,570 € 10+ 2,120 € 50+ 1,790 € | Min.: 1 / kartot.: 1 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 70V/µs | 273A | 11.95A | 6100µohm | 41.5mm | 24mm | 19mm | - | 19mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 9,860 € 10+ 6,560 € 50+ 6,440 € 112+ 6,310 € 560+ 5,750 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 1kA | 14.2A | 4800µohm | 32mm | 22mm | 37mm | - | - | R75 Series | -55°C | 105°C | - | |||||
Each | 10+ 0,568 € 50+ 0,547 € 100+ 0,525 € 700+ 0,402 € 1400+ 0,394 € Daugiau kainų variantų... | Min.: 10 / kartot.: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | PC Pin | 15mm | 310V/µs | 146A | 6.23A | 0.0102ohm | 18mm | 7.5mm | 13.5mm | - | 13.5mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,405 € 100+ 0,346 € 500+ 0,270 € 1750+ 0,234 € 3500+ 0,211 € Daugiau kainų variantų... | Min.: 10 / kartot.: 10 | Metallized PP | Radial Box - 2 Pin | 470pF | ± 5% | High Frequency | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 7.5mm | 4kV/µs | 2A | 120mA | 1.6931ohm | 10mm | 3mm | 8mm | - | 8mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,290 € 10+ 3,400 € 50+ 3,220 € 112+ 3,030 € 560+ 2,690 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 350V/µs | 525A | 9.53A | 0.0106ohm | 32mm | 22mm | 37mm | - | 37mm | R75 Series | -55°C | 105°C | - | |||||
Each | 10+ 0,356 € 100+ 0,325 € 500+ 0,266 € 1000+ 0,246 € 2000+ 0,220 € Daugiau kainų variantų... | Min.: 10 / kartot.: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 2kV/µs | 44A | 2.49A | 0.0506ohm | 13mm | 6mm | 12mm | - | 12mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,545 € 50+ 0,523 € 100+ 0,500 € 700+ 0,373 € 1400+ 0,366 € Daugiau kainų variantų... | Min.: 10 / kartot.: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 95A | 2.23A | 0.0796ohm | 18mm | 7.5mm | 13.5mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,970 € 10+ 1,130 € 50+ 1,060 € 250+ 0,995 € 500+ 0,863 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 300V/µs | 300A | 8.6A | 8000µohm | 26.5mm | 11mm | 20mm | - | 20mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,612 € 50+ 0,580 € 100+ 0,548 € 700+ 0,424 € 1400+ 0,416 € Daugiau kainų variantų... | Min.: 10 / kartot.: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 1kV/µs | 100A | 4.98A | 0.0159ohm | 18mm | 7.5mm | 13.5mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,367 € 100+ 0,334 € 500+ 0,275 € 1800+ 0,224 € 3600+ 0,220 € Daugiau kainų variantų... | Min.: 10 / kartot.: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | PC Pin | 10mm | 200V/µs | 20A | 4A | 0.0159ohm | 13mm | 4mm | 9mm | - | 9mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,130 € 10+ 1,180 € 50+ 1,080 € 336+ 0,977 € 672+ 0,957 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 2kV/µs | 200A | 7.56A | 0.0111ohm | 32mm | 11mm | 20mm | - | - | R75 Series | -55°C | 105°C | - | |||||