Leaded Tantalum Capacitors:
Rasta produktų: 12Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,722 € 50+ 0,611 € 100+ 0,540 € 500+ 0,468 € 1000+ 0,459 € | Min.: 10 / kartot.: 10 | 0.15µF | 35V | ± 20% | Radial Leaded | 2.54mm | 21ohm | - | - | Radial Leaded | - | - | 7.1mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
Each | 1+ 0,572 € 50+ 0,353 € 100+ 0,289 € 250+ 0,269 € 500+ 0,260 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | 0.15µF | 35V | ± 20% | Radial Leaded | 5mm | 21ohm | - | - | Radial Leaded | - | - | 8.5mm | TAP Series | -55°C | 85°C | - | |||||
Each | 1+ 0,562 € 50+ 0,327 € 100+ 0,306 € 250+ 0,262 € 500+ 0,257 € | Min.: 1 / kartot.: 1 | 0.15µF | 35V | ± 10% | PC Pin | 2.5mm | 21ohm | - | - | Radial Leaded | 4.5mm | - | 7mm | TAP Series | -55°C | 125°C | - | |||||
3016666 | Each | 150+ 11,220 € | Min.: 150 / kartot.: 150 | 0.18µF | 50V | ± 5% | PC Pin | - | 21ohm | M | 65mA | Axial Leaded | - | 7.26mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016657 | Each | 150+ 11,220 € | Min.: 150 / kartot.: 150 | 0.15µF | 50V | ± 5% | PC Pin | - | 21ohm | M | 65mA | Axial Leaded | - | 7.26mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016656 | Each | 150+ 39,030 € | Min.: 150 / kartot.: 150 | 0.15µF | 50V | ± 5% | PC Pin | - | 21ohm | B | 65mA | Axial Leaded | - | 7.26mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
Each | 4500+ 1,420 € | Min.: 4500 / kartot.: 4500 | 0.15µF | 35V | ± 10% | PC Pin | - | 21ohm | - | - | Axial Leaded | - | 6.6mm | - | T322 Series | -55°C | 125°C | - | |||||
3016658 | Each | 150+ 9,930 € | Min.: 150 / kartot.: 150 | 0.15µF | 50V | ± 10% | PC Pin | - | 21ohm | P | 65mA | Axial Leaded | - | 7.26mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
4471851 | Each (Supplied on Full Reel) Pilna ritė | 83+ 2,700 € | Min.: 83 / kartot.: 83 | 0.15µF | 35V | ± 10% | Axial Leaded | - | 21ohm | - | - | - | 2.41mm | 6.6mm | - | T322 Series | -55°C | 125°C | - | ||||
4471093 | Each (Supplied on Full Reel) Pilna ritė | 91+ 2,410 € | Min.: 91 / kartot.: 91 | 0.15µF | 35V | ± 20% | Axial Leaded | - | 21ohm | - | - | - | 2.41mm | 6.6mm | - | T322 Series | -55°C | 125°C | - | ||||
Each | 1000+ 0,248 € | Min.: 1000 / kartot.: 1000 | 0.15µF | 35V | ± 20% | Radial Leaded | 2.5mm | 21ohm | - | - | - | 4.5mm | - | 7mm | TAP Series | -55°C | 125°C | - | |||||
Each | 1+ 0,220 € 50+ 0,0865 € 100+ 0,0665 € 250+ 0,055 € 500+ 0,0462 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | 0.15µF | 35V | ± 20% | PC Pin | 5.1mm | 21ohm | - | - | Radial Leaded | - | - | 10mm | MCCB Series | -55°C | 125°C | - |