Leaded Tantalum Capacitors:
Rasta produktų: 53Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4374837 | KEMET / PARTNER STOCK | Each | 2+ 50,870 € 6+ 48,090 € | Min.: 2 / kartot.: 2 | 22µF | 50V | ± 10% | Axial Leaded | 0.16ohm | S | 2.3A | - | 8.92mm | 19.96mm | T262_CSR21 M39003/09 Series | -55°C | 125°C | - | |||
3016711 | Each | 150+ 1 388,000 € | Min.: 150 / kartot.: 150 | 0.047µF | 50V | ± 10% | PC Pin | - | S | - | Axial Leaded | - | 7.26mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016830 | Each | 75+ 149,420 € | Min.: 75 / kartot.: 75 | 2.7µF | 100V | ± 5% | PC Pin | 3ohm | S | 183mA | Axial Leaded | - | 12.04mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016942 | Each | 20+ 37,530 € | Min.: 20 / kartot.: 20 | 10µF | 50V | ± 20% | PC Pin | 1.6ohm | S | 280mA | Axial Leaded | - | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016757 | Each | 75+ 107,780 € | Min.: 75 / kartot.: 75 | 1µF | 100V | ± 10% | PC Pin | 7ohm | S | 120mA | Axial Leaded | - | 12.04mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016706 | Each | 150+ 15,140 € | Min.: 150 / kartot.: 150 | 3.3µF | 15V | ± 20% | PC Pin | 6ohm | S | 122mA | Axial Leaded | - | 7.26mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3017055 | Each | 20+ 48,320 € | Min.: 20 / kartot.: 20 | 8.2µF | 50V | ± 5% | PC Pin | 2ohm | S | 250mA | Axial Leaded | - | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3017058 | Each | 20+ 76,460 € | Min.: 20 / kartot.: 20 | 8.2µF | 75V | ± 10% | PC Pin | 2ohm | S | 250mA | Axial Leaded | - | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016850 | Each | 75+ 32,990 € | Min.: 75 / kartot.: 75 | 33µF | 10V | ± 5% | PC Pin | 2.1ohm | S | 218mA | Axial Leaded | - | 12.04mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016768 | Each | 75+ 23,960 € | Min.: 75 / kartot.: 75 | 10µF | 20V | ± 10% | PC Pin | 2.9ohm | S | 186mA | Axial Leaded | - | 12.04mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016847 | Each | 75+ 25,220 € | Min.: 75 / kartot.: 75 | 3.3µF | 50V | ± 10% | PC Pin | 3ohm | S | 183mA | Axial Leaded | - | 12.04mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3017281 | Each | 20+ 21,060 € | Min.: 20 / kartot.: 20 | 47µF | 20V | ± 10% | PC Pin | 0.11ohm | S | 2.5A | Axial Leaded | - | 17.42mm | T262_CSR21 M39003/09 Series | -55°C | 125°C | MIL-PRF-39003/09 | ||||
3016826 | Each | 75+ 23,960 € | Min.: 75 / kartot.: 75 | 22µF | 15V | ± 10% | Axial Leaded | 2ohm | S | 224mA | Axial Leaded | - | 12.04mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3017313 | Each | 20+ 39,310 € | Min.: 20 / kartot.: 20 | 180µF | 10V | ± 10% | PC Pin | 0.06ohm | S | 3.7A | Axial Leaded | - | 19.96mm | T262_CSR21 M39003/09 Series | -55°C | 125°C | MIL-PRF-39003/09 | ||||
3017002 | Each | 20+ 36,910 € | Min.: 20 / kartot.: 20 | 33µF | 20V | ± 10% | PC Pin | 1.4ohm | S | 299mA | Axial Leaded | - | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016804 | Each | 75+ 25,220 € | Min.: 75 / kartot.: 75 | 2.2µF | 50V | ± 10% | PC Pin | 3.5ohm | S | 169mA | Axial Leaded | - | 12.04mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016792 | Each | 75+ 23,960 € | Min.: 75 / kartot.: 75 | 15µF | 20V | ± 10% | PC Pin | 2.3ohm | S | 209mA | Axial Leaded | - | 12.04mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3017068 | Each | 20+ 47,330 € | Min.: 20 / kartot.: 20 | 100µF | 20V | ± 20% | PC Pin | 0.6ohm | S | 548mA | Axial Leaded | - | 19.96mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3017271 | Each | 20+ 20,960 € | Min.: 20 / kartot.: 20 | 22µF | 35V | ± 20% | PC Pin | 0.16ohm | S | 2.1A | Axial Leaded | - | 17.42mm | T262_CSR21 M39003/09 Series | -55°C | 125°C | MIL-PRF-39003/09 | ||||
3016938 | Each | 20+ 76,460 € | Min.: 20 / kartot.: 20 | 10µF | 75V | ± 10% | Axial Leaded | 1.6ohm | S | 280mA | Axial Leaded | - | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016647 | Each | 150+ 16,340 € | Min.: 150 / kartot.: 150 | 1µF | 50V | ± 10% | PC Pin | 8ohm | S | 106mA | Axial Leaded | - | 7.26mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016968 | Each | 20+ 38,040 € | Min.: 20 / kartot.: 20 | 15µF | 50V | ± 10% | PC Pin | 1.2ohm | S | 323mA | Axial Leaded | - | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3017350 | Each | 20+ 39,310 € | Min.: 20 / kartot.: 20 | 47µF | 35V | ± 10% | PC Pin | 0.11ohm | S | 2.7A | Axial Leaded | - | 19.96mm | T262_CSR21 M39003/09 Series | -55°C | 125°C | MIL-PRF-39003/09 | ||||
3016745 | Each | 150+ 15,860 € | Min.: 150 / kartot.: 150 | 6.8µF | 6V | ± 10% | PC Pin | 8ohm | S | 106mA | Axial Leaded | - | 7.26mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016863 | Each | 75+ 46,050 € | Min.: 75 / kartot.: 75 | 3.9µF | 75V | ± 10% | PC Pin | 3ohm | S | 183mA | Axial Leaded | - | 12.04mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 |