Leaded Tantalum Capacitors:
Rasta produktų: 106Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3017170 | Each | 1+ 53,620 € | Min.: 1 / kartot.: 1 | 120µF | 20V | ± 10% | PC Pin | 0.6ohm | P | 456mA | Axial Leaded | 17.42mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
3017201 | Each | 20+ 167,120 € | Min.: 20 / kartot.: 20 | 1000µF | 6V | ± 10% | PC Pin | 0.12ohm | B | 1.225A | Axial Leaded | 19.96mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
3017171 | Each | 20+ 63,290 € | Min.: 20 / kartot.: 20 | 120µF | 20V | ± 10% | PC Pin | 0.6ohm | R | 456mA | Axial Leaded | 17.42mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
3017226 | Each | 20+ 73,460 € | Min.: 20 / kartot.: 20 | 560µF | 10V | ± 10% | PC Pin | 0.5ohm | M | 600mA | Axial Leaded | 19.96mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
3017183 | Each | 20+ 34,490 € | Min.: 20 / kartot.: 20 | 270µF | 10V | ± 10% | PC Pin | 0.6ohm | M | 456mA | Axial Leaded | 17.42mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
3017123 | Each | 150+ 11,090 € | Min.: 150 / kartot.: 150 | 1.8µF | 35V | ± 10% | PC Pin | 6ohm | R | 122mA | Axial Leaded | 7.26mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
3017188 | Each | 20+ 34,490 € | Min.: 20 / kartot.: 20 | 39µF | 35V | ± 10% | PC Pin | 1ohm | M | 354mA | Axial Leaded | 17.42mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
3017141 | Each | 75+ 16,880 € | Min.: 75 / kartot.: 75 | 10µF | 35V | ± 10% | PC Pin | 2ohm | P | 224mA | Axial Leaded | 12.04mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
3017174 | Each | 20+ 34,490 € | Min.: 20 / kartot.: 20 | 180µF | 15V | ± 10% | PC Pin | 0.6ohm | M | 456mA | Axial Leaded | 17.42mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
3017181 | Each | 20+ 64,970 € | Min.: 20 / kartot.: 20 | 27µF | 50V | ± 10% | PC Pin | 1ohm | R | 354mA | Axial Leaded | 17.42mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
3017144 | Each | 75+ 56,180 € | Min.: 75 / kartot.: 75 | 10µF | 35V | ± 20% | PC Pin | 2ohm | C | 224mA | Axial Leaded | 12.04mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
3017194 | Each | 20+ 43,210 € | Min.: 20 / kartot.: 20 | 47µF | 35V | ± 10% | PC Pin | 0.8ohm | P | 395mA | Axial Leaded | 17.42mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
3017207 | Each | 20+ 101,580 € | Min.: 20 / kartot.: 20 | 220µF | 15V | ± 10% | PC Pin | 0.5ohm | P | 600mA | Axial Leaded | 19.96mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
3017216 | Each | 20+ 144,320 € | Min.: 20 / kartot.: 20 | 330µF | 15V | ± 10% | PC Pin | 0.4ohm | R | 671mA | Axial Leaded | 19.96mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
3017218 | Each | 20+ 206,510 € | Min.: 20 / kartot.: 20 | 39µF | 50V | ± 10% | PC Pin | 0.8ohm | B | 474mA | Axial Leaded | 19.96mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
3017161 | Each | 75+ 23,600 € | Min.: 75 / kartot.: 75 | 6.8µF | 50V | ± 10% | PC Pin | 2ohm | R | 224mA | Axial Leaded | 12.04mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
3017135 | Each | 75+ 40,650 € | Min.: 75 / kartot.: 75 | 10µF | 35V | ± 10% | PC Pin | 2ohm | B | 224mA | Axial Leaded | 12.04mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
3017231 | Each | 20+ 73,460 € | Min.: 20 / kartot.: 20 | 68µF | 35V | ± 10% | PC Pin | 0.6ohm | M | 548mA | Axial Leaded | 19.96mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
3017139 | Each | 75+ 12,110 € | Min.: 75 / kartot.: 75 | 10µF | 35V | ± 10% | PC Pin | 2ohm | M | 224mA | Axial Leaded | 12.04mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
3017233 | Each | 20+ 144,320 € | Min.: 20 / kartot.: 20 | 68µF | 35V | ± 10% | PC Pin | 0.6ohm | R | 548mA | Axial Leaded | 19.96mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
3017173 | Each | 20+ 43,210 € | Min.: 20 / kartot.: 20 | 150µF | 15V | ± 10% | PC Pin | 0.6ohm | P | 456mA | Axial Leaded | 17.42mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
3017134 | Each | 150+ 11,090 € | Min.: 150 / kartot.: 150 | 8.2µF | 10V | ± 10% | PC Pin | 6ohm | R | 122mA | Axial Leaded | 7.26mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
3017206 | Each | 20+ 73,460 € | Min.: 20 / kartot.: 20 | 220µF | 15V | ± 10% | PC Pin | 0.5ohm | M | 600mA | Axial Leaded | 19.96mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
3017156 | Each | 75+ 12,110 € | Min.: 75 / kartot.: 75 | 39µF | 15V | ± 10% | PC Pin | 1.6ohm | M | 250mA | Axial Leaded | 12.04mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
3017196 | Each | 20+ 141,330 € | Min.: 20 / kartot.: 20 | 47µF | 35V | ± 20% | PC Pin | 0.8ohm | C | 395mA | Axial Leaded | 17.42mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 |