LQP02TN_02 Series Inductors, Chokes & Coils:
Rasta produktų: 130Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Pilna ritė | 20000+ 0,0263 € | Min.: 20000 / kartot.: 20000 | 2.7nH | 7.5GHz | 0.8ohm | 200mA | 01005 [0402 Metric] | 01005 [0402 Metric] | LQP02TN_02 Series | Unshielded | ± 0.1nH | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 20000+ 0,0263 € | Min.: 20000 / kartot.: 20000 | 1.7nH | 9.5GHz | 0.7ohm | 200mA | 01005 [0402 Metric] | 01005 [0402 Metric] | LQP02TN_02 Series | Unshielded | ± 0.1nH | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 20000+ 0,0315 € | Min.: 20000 / kartot.: 20000 | 36nH | 1.6GHz | 7ohm | 90mA | 01005 [0402 Metric] | 01005 [0402 Metric] | LQP02TN_02 Series | Unshielded | ± 3% | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 20000+ 0,0239 € | Min.: 20000 / kartot.: 20000 | 15nH | 3GHz | 3.2ohm | 140mA | 01005 [0402 Metric] | 01005 [0402 Metric] | LQP02TN_02 Series | Unshielded | ± 3% | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 20000+ 0,0254 € | Min.: 20000 / kartot.: 20000 | 3.2nH | 7.5GHz | 1.3ohm | 180mA | 01005 [0402 Metric] | 01005 [0402 Metric] | LQP02TN_02 Series | Unshielded | ± 0.1nH | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 20000+ 0,0239 € | Min.: 20000 / kartot.: 20000 | 3.2nH | 7.5GHz | 1.3ohm | 180mA | 01005 [0402 Metric] | 01005 [0402 Metric] | LQP02TN_02 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 20000+ 0,0199 € | Min.: 20000 / kartot.: 20000 | 8.2nH | 4.5GHz | 2.1ohm | 140mA | 01005 [0402 Metric] | 01005 [0402 Metric] | LQP02TN_02 Series | Unshielded | ± 5% | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 20000+ 0,0263 € | Min.: 20000 / kartot.: 20000 | 16nH | 2.5GHz | 3.5ohm | 140mA | 01005 [0402 Metric] | 01005 [0402 Metric] | LQP02TN_02 Series | Unshielded | ± 3% | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 20000+ 0,0239 € | Min.: 20000 / kartot.: 20000 | 2.5nH | 7.5GHz | 0.8ohm | 200mA | 01005 [0402 Metric] | 01005 [0402 Metric] | LQP02TN_02 Series | Unshielded | ± 0.1nH | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 20000+ 0,0239 € | Min.: 20000 / kartot.: 20000 | 3.1nH | 7.5GHz | 1.3ohm | 180mA | 01005 [0402 Metric] | 01005 [0402 Metric] | LQP02TN_02 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 20000+ 0,0239 € | Min.: 20000 / kartot.: 20000 | 2.4nH | 7.5GHz | 0.75ohm | 200mA | 01005 [0402 Metric] | 01005 [0402 Metric] | LQP02TN_02 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 20000+ 0,019 € | Min.: 20000 / kartot.: 20000 | 7.5nH | 4.5GHz | 2ohm | 140mA | 01005 [0402 Metric] | 01005 [0402 Metric] | LQP02TN_02 Series | Unshielded | ± 5% | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 20000+ 0,0263 € | Min.: 20000 / kartot.: 20000 | 0.5nH | 18GHz | 0.5ohm | 320mA | 01005 [0402 Metric] | 01005 [0402 Metric] | LQP02TN_02 Series | Unshielded | ± 0.1nH | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 20000+ 0,0263 € | Min.: 20000 / kartot.: 20000 | 1nH | 13GHz | 0.6ohm | 220mA | 01005 [0402 Metric] | 01005 [0402 Metric] | LQP02TN_02 Series | Unshielded | ± 0.1nH | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 20000+ 0,0239 € | Min.: 20000 / kartot.: 20000 | 3.7nH | 7.5GHz | 1.3ohm | 180mA | 01005 [0402 Metric] | 01005 [0402 Metric] | LQP02TN_02 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 20000+ 0,0263 € | Min.: 20000 / kartot.: 20000 | 4.1nH | 7.5GHz | 1.3ohm | 180mA | 01005 [0402 Metric] | 01005 [0402 Metric] | LQP02TN_02 Series | Unshielded | ± 0.1nH | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 20000+ 0,019 € | Min.: 20000 / kartot.: 20000 | 15nH | 3GHz | 3.2ohm | 140mA | 01005 [0402 Metric] | 01005 [0402 Metric] | LQP02TN_02 Series | Unshielded | ± 5% | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 20000+ 0,019 € | Min.: 20000 / kartot.: 20000 | 9.1nH | 4GHz | 2.1ohm | 140mA | 01005 [0402 Metric] | 01005 [0402 Metric] | LQP02TN_02 Series | Unshielded | ± 5% | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 20000+ 0,0239 € | Min.: 20000 / kartot.: 20000 | 3.9nH | 7.5GHz | 1.3ohm | 180mA | 01005 [0402 Metric] | 01005 [0402 Metric] | LQP02TN_02 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 20000+ 0,0263 € | Min.: 20000 / kartot.: 20000 | 18nH | 2.5GHz | 3.5ohm | 140mA | 01005 [0402 Metric] | 01005 [0402 Metric] | LQP02TN_02 Series | Unshielded | ± 3% | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 20000+ 0,0239 € | Min.: 20000 / kartot.: 20000 | 2.6nH | 7.5GHz | 0.8ohm | 200mA | 01005 [0402 Metric] | 01005 [0402 Metric] | LQP02TN_02 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 20000+ 0,0239 € | Min.: 20000 / kartot.: 20000 | 3.6nH | 7.5GHz | 1.3ohm | 180mA | 01005 [0402 Metric] | 01005 [0402 Metric] | LQP02TN_02 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 20000+ 0,0258 € | Min.: 20000 / kartot.: 20000 | 27nH | 2GHz | 5.5ohm | 120mA | 01005 [0402 Metric] | 01005 [0402 Metric] | LQP02TN_02 Series | Unshielded | ± 5% | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 20000+ 0,0245 € | Min.: 20000 / kartot.: 20000 | 1.3nH | 11.5GHz | 0.6ohm | 220mA | 01005 [0402 Metric] | 01005 [0402 Metric] | LQP02TN_02 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 20000+ 0,0239 € | Min.: 20000 / kartot.: 20000 | 4nH | 7.5GHz | 1.3ohm | 180mA | 01005 [0402 Metric] | 01005 [0402 Metric] | LQP02TN_02 Series | Unshielded | ± 0.1nH | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm |