LQW15CN_1Z Series Inductors, Chokes & Coils:
Rasta produktų: 28Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Pilna ritė | 10000+ 0,193 € | Min.: 10000 / kartot.: 10000 | 180nH | 1GHz | 0.312ohm | 560mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CN_1Z Series | Unshielded | ± 10% | Ferrite | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 10000+ 0,198 € | Min.: 10000 / kartot.: 10000 | 53nH | 2GHz | 0.06ohm | 1.3A | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CN_1Z Series | Unshielded | ± 10% | Ferrite | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 10000+ 0,180 € | Min.: 10000 / kartot.: 10000 | 470nH | 380MHz | 0.66ohm | 350mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CN_1Z Series | Unshielded | ± 5% | Ferrite | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 10000+ 0,196 € | Min.: 10000 / kartot.: 10000 | 390nH | 450MHz | 0.62ohm | 370mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CN_1Z Series | Unshielded | ± 10% | Ferrite | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 10000+ 0,191 € | Min.: 10000 / kartot.: 10000 | 20nH | 3GHz | 0.028ohm | 2.2A | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CN_1Z Series | Unshielded | ± 5% | Ferrite | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 10000+ 0,193 € | Min.: 10000 / kartot.: 10000 | 106nH | 1.5GHz | 0.144ohm | 850mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CN_1Z Series | Unshielded | ± 10% | Ferrite | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 10000+ 0,215 € | Min.: 10000 / kartot.: 10000 | 77nH | 2GHz | 0.09ohm | 1.1A | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CN_1Z Series | Unshielded | ± 10% | Ferrite | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 10000+ 0,196 € | Min.: 10000 / kartot.: 10000 | 330nH | 520MHz | 0.56ohm | 390mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CN_1Z Series | Unshielded | ± 10% | Ferrite | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 10000+ 0,196 € | Min.: 10000 / kartot.: 10000 | 34nH | 2.5GHz | 0.036ohm | 1.8A | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CN_1Z Series | Unshielded | ± 5% | Ferrite | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 10000+ 0,196 € | Min.: 10000 / kartot.: 10000 | 34nH | 2.5GHz | 0.036ohm | 1.8A | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CN_1Z Series | Unshielded | ± 10% | Ferrite | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 10000+ 0,196 € | Min.: 10000 / kartot.: 10000 | 390nH | 450MHz | 0.62ohm | 370mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CN_1Z Series | Unshielded | ± 5% | Ferrite | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 10000+ 0,206 € | Min.: 10000 / kartot.: 10000 | 20nH | 3GHz | 0.028ohm | 2.2A | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CN_1Z Series | Unshielded | ± 10% | Ferrite | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 10000+ 0,196 € | Min.: 10000 / kartot.: 10000 | 420nH | 400MHz | 0.62ohm | 370mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CN_1Z Series | Unshielded | ± 10% | Ferrite | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 10000+ 0,193 € | Min.: 10000 / kartot.: 10000 | 77nH | 2GHz | 0.09ohm | 1.1A | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CN_1Z Series | Unshielded | ± 5% | Ferrite | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 10000+ 0,193 € | Min.: 10000 / kartot.: 10000 | 53nH | 2GHz | 0.06ohm | 1.3A | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CN_1Z Series | Unshielded | ± 5% | Ferrite | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 10000+ 0,193 € | Min.: 10000 / kartot.: 10000 | 470nH | 380MHz | 0.66ohm | 350mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CN_1Z Series | Unshielded | ± 10% | Ferrite | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 10000+ 0,198 € | Min.: 10000 / kartot.: 10000 | 140nH | 1GHz | 0.216ohm | 650mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CN_1Z Series | Unshielded | ± 10% | Ferrite | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 10000+ 0,191 € | Min.: 10000 / kartot.: 10000 | 106nH | 1.5GHz | 0.144ohm | 850mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CN_1Z Series | Unshielded | ± 5% | Ferrite | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 10000+ 0,193 € | Min.: 10000 / kartot.: 10000 | 140nH | 1GHz | 0.216ohm | 650mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CN_1Z Series | Unshielded | ± 5% | Ferrite | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 10000+ 0,193 € | Min.: 10000 / kartot.: 10000 | 330nH | 520MHz | 0.56ohm | 390mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CN_1Z Series | Unshielded | ± 5% | Ferrite | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 10000+ 0,191 € | Min.: 10000 / kartot.: 10000 | 560nH | 300MHz | 0.71ohm | 300mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CN_1Z Series | Unshielded | ± 5% | Ferrite | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 10000+ 0,200 € | Min.: 10000 / kartot.: 10000 | 560nH | 300MHz | 0.71ohm | 300mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CN_1Z Series | Unshielded | ± 10% | Ferrite | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 10000+ 0,191 € | Min.: 10000 / kartot.: 10000 | 180nH | 1GHz | 0.312ohm | 560mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CN_1Z Series | Unshielded | ± 5% | Ferrite | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 10000+ 0,206 € | Min.: 10000 / kartot.: 10000 | 270nH | 830MHz | 0.52ohm | 420mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CN_1Z Series | Unshielded | ± 5% | Ferrite | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 10000+ 0,193 € | Min.: 10000 / kartot.: 10000 | 420nH | 400MHz | 0.62ohm | 370mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CN_1Z Series | Unshielded | ± 5% | Ferrite | 1mm | 0.6mm | 0.5mm | |||||