LQH43PB_26 Series SMD Power Inductors:
Rasta produktų: 9Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Pilna ritė | 500+ 0,327 € | Min.: 500 / kartot.: 500 | 220µH | 240mA | Semishielded | 220mA | LQH43PB_26 Series | 4.5mm x 3.2mm x 2.6mm | 3.48ohm | ± 20% | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 500+ 0,285 € | Min.: 500 / kartot.: 500 | 6.8µH | 1.4A | Semishielded | 1.2A | LQH43PB_26 Series | 4.5mm x 3.2mm x 2.6mm | 0.1176ohm | ± 20% | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 500+ 0,285 € | Min.: 500 / kartot.: 500 | 3.3µH | 2.1A | Semishielded | 1.8A | LQH43PB_26 Series | 4.5mm x 3.2mm x 2.6mm | 0.0624ohm | ± 20% | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 500+ 0,327 € | Min.: 500 / kartot.: 500 | 1µH | 3.3A | Semishielded | 3.4A | LQH43PB_26 Series | 4.5mm x 3.2mm x 2.6mm | 0.0312ohm | ± 30% | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 500+ 0,285 € | Min.: 500 / kartot.: 500 | 47µH | 520mA | Semishielded | 470mA | LQH43PB_26 Series | 4.5mm x 3.2mm x 2.6mm | 0.8616ohm | ± 20% | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 500+ 0,285 € | Min.: 500 / kartot.: 500 | 22µH | 780mA | Semishielded | 700mA | LQH43PB_26 Series | 4.5mm x 3.2mm x 2.6mm | 0.3924ohm | ± 20% | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 500+ 0,285 € | Min.: 500 / kartot.: 500 | 4.7µH | 1.6A | Semishielded | 1.4A | LQH43PB_26 Series | 4.5mm x 3.2mm x 2.6mm | 0.09ohm | ± 20% | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 500+ 0,327 € | Min.: 500 / kartot.: 500 | 2.2µH | 2.5A | Semishielded | 2.3A | LQH43PB_26 Series | 4.5mm x 3.2mm x 2.6mm | 0.0504ohm | ± 20% | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 500+ 0,285 € | Min.: 500 / kartot.: 500 | 8.2µH | 1.3A | Semishielded | 1.1A | LQH43PB_26 Series | 4.5mm x 3.2mm x 2.6mm | 0.1536ohm | ± 20% | 4.5mm | 3.2mm | 2.6mm |