800kHz SMD Power Inductors:
Rasta produktų: 2Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Product Range
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Pilna ritė | 350+ 0,821 € | Min.: 350 / kartot.: 350 | 4.7mH | 70mA | Shielded | 800kHz | 70mA | LQH55DN_03 Series | 2220 [5650 Metric] | 2220 [5650 Metric] | 43.6ohm | ± 20% | Ferrite | 5.7mm | 5mm | 4.7mm | |||||
Each | 350+ 1,070 € | Min.: 350 / kartot.: 350 | 4.7mH | 70mA | Shielded | 800kHz | 70mA | LQH66SN_03 Series | 2525 [6363 Metric] | 2525 [6363 Metric] | 19.5ohm | ± 20% | Ferrite | 6.3mm | 6.3mm | 4.7mm | |||||