BWLS Series Wirewound Inductors:
Rasta produktų: 7Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PULSE ELECTRONICS | Each (Supplied on Full Reel) Pilna ritė | 24000+ 0,0722 € | Min.: 24000 / kartot.: 24000 | 4.7µH | 2.1ohm | 69MHz | 420mA | 1.6mm x 1.1mm x 0.9mm | BWLS Series | ± 5% | Unshielded | Ferrite | 1.6mm | 1.1mm | 0.9mm | ||||
PULSE ELECTRONICS | Each (Supplied on Full Reel) Pilna ritė | 16000+ 0,0978 € | Min.: 16000 / kartot.: 16000 | 1.8µH | 0.75ohm | 280MHz | 1.05A | 2.99mm x 2.5mm x 2.2mm | BWLS Series | ± 5% | Unshielded | Ferrite | 2.99mm | 2.5mm | 2.2mm | ||||
PULSE ELECTRONICS | Each (Supplied on Full Reel) Pilna ritė | 24000+ 0,0722 € | Min.: 24000 / kartot.: 24000 | 47nH | 0.075ohm | 1.7GHz | 1.5A | 1.6mm x 1.1mm x 0.9mm | BWLS Series | ± 5% | Unshielded | Ferrite | 1.6mm | 1.1mm | 0.9mm | ||||
PULSE ELECTRONICS | Each (Supplied on Full Reel) Pilna ritė | 24000+ 0,0722 € | Min.: 24000 / kartot.: 24000 | 10µH | 4.8ohm | 40MHz | 300mA | 1.6mm x 1.1mm x 0.9mm | BWLS Series | ± 5% | Unshielded | Ferrite | 1.6mm | 1.1mm | 0.9mm | ||||
PULSE ELECTRONICS | Each (Supplied on Full Reel) Pilna ritė | 24000+ 0,0722 € | Min.: 24000 / kartot.: 24000 | 1µH | 0.81ohm | 310MHz | 600mA | 1.6mm x 1.1mm x 0.9mm | BWLS Series | ± 5% | Unshielded | Ferrite | 1.6mm | 1.1mm | 0.9mm | ||||
PULSE ELECTRONICS | Each (Supplied on Full Reel) Pilna ritė | 24000+ 0,0722 € | Min.: 24000 / kartot.: 24000 | 100nH | 0.13ohm | 1.65GHz | 1.5A | 1.6mm x 1.1mm x 0.9mm | BWLS Series | ± 5% | Unshielded | Ferrite | 1.6mm | 1.1mm | 0.9mm | ||||
PULSE ELECTRONICS | Each (Supplied on Full Reel) Pilna ritė | 16000+ 0,104 € | Min.: 16000 / kartot.: 16000 | 4.7µH | 1.6ohm | 70MHz | 530mA | 2.4mm x 1.72mm x 1.52mm | BWLS Series | ± 5% | Unshielded | Ferrite | 2.4mm | 1.72mm | 1.52mm | ||||