LQW32FT_8H Series Wirewound Inductors:
Rasta produktų: 6Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 1,410 € 10+ 1,200 € 20+ 1,180 € | Min.: 1 / kartot.: 1 | 10µH | 0.24ohm | 65MHz | 460mA | 1210 [3225 Metric] | LQW32FT_8H Series | ± 20% | Shielded | Ferrite | 3.2mm | 2.5mm | 2.3mm | |||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 1,410 € 10+ 1,200 € 20+ 1,180 € | Min.: 1 / kartot.: 1 | 2.2µH | 0.07ohm | 200MHz | 960mA | 1210 [3225 Metric] | LQW32FT_8H Series | ± 20% | Shielded | Ferrite | 3.2mm | 2.5mm | 2.3mm | |||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 1,410 € 10+ 1,200 € 20+ 1,180 € | Min.: 1 / kartot.: 1 | 1.6µH | 0.06ohm | 270MHz | 1A | 1210 [3225 Metric] | LQW32FT_8H Series | ± 20% | Shielded | Ferrite | 3.2mm | 2.5mm | 2.3mm | |||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 1,410 € 10+ 1,200 € 20+ 1,180 € | Min.: 1 / kartot.: 1 | 4.7µH | 0.14ohm | 100MHz | 630mA | 1210 [3225 Metric] | LQW32FT_8H Series | ± 20% | Shielded | Ferrite | 3.2mm | 2.5mm | 2.3mm | |||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 1,410 € 10+ 1,200 € 20+ 1,180 € | Min.: 1 / kartot.: 1 | 6.8µH | 0.16ohm | 80MHz | 600mA | 1210 [3225 Metric] | LQW32FT_8H Series | ± 20% | Shielded | Ferrite | 3.2mm | 2.5mm | 2.3mm | |||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 1,410 € 10+ 1,200 € 20+ 1,180 € | Min.: 1 / kartot.: 1 | 3.6µH | 0.12ohm | 150MHz | 700mA | 1210 [3225 Metric] | LQW32FT_8H Series | ± 20% | Shielded | Ferrite | 3.2mm | 2.5mm | 2.3mm | |||||