132 Series Rotary Potentiometers:
Rasta produktų: 3Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Track Resistance
Trimmer Type
Element Material
No. of Turns
Track Taper
Adjustment Type
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Shaft Length
Trimmer Shape / Size
Temperature Coefficient
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 63,420 € | Min.: 1 / kartot.: 1 | 5kohm | - | - | 1Turns | Linear | - | 2.75W | ± 3% | 132 Series | Panel Mount | 6.34mm | 1 | Rotary | 12.7mm | - | ± 20ppm/°C | Wirewound | Turret | 42.85mm | - | -55°C | 125°C | |||||
Each | 1+ 64,680 € 10+ 46,750 € 20+ 42,630 € | Min.: 1 / kartot.: 1 | 5kohm | Single Turn | Wirewound | 1Turns | Linear | Top Adjust | 2.75W | ± 3% | 132 Series | Panel Mount | 6.34mm | 1 | Rotary | 22.22mm | 33.3 mm Round | ± 20ppm/°C | Wirewound | Turret | - | 15.88mm | -55°C | 125°C | |||||
Each | 1+ 54,230 € 5+ 50,340 € 10+ 46,430 € 25+ 44,020 € 50+ 40,990 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | 5kohm | - | - | 1Turns | Linear | - | 2.75W | ± 3% | 132 Series | Panel Mount | 6.34mm | 1 | Screwdriver Slot | 22.22mm | - | ± 20ppm/°C | Wirewound | Turret | 42.85mm | - | -55°C | 125°C |