Rotary Potentiometers:
Rasta produktų: 8Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ 1,420 € 10+ 1,150 € 25+ 1,090 € 50+ 1,030 € 100+ 0,969 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | 10kohm | 1Turns | Linear | 30mW | ± 20% | P09x Series | Through Hole | 6mm | 1 | Screwdriver Slot | 20mm | - | Conductive Plastic | PC Pin | 23mm | 9.8mm | 11mm | -20°C | 70°C | ||||
Each | 1+ 1,490 € 10+ 1,100 € 50+ 0,873 € 100+ 0,724 € 200+ 0,710 € | Min.: 1 / kartot.: 1 | 100kohm | 1Turns | Audio | 30mW | ± 30% | PDB08 Series | Through Hole | - | 1 | Rotary | 1mm | Miniature | - | PC Pin | 9.4mm | 8.5mm | 4.2mm | -10°C | 60°C | |||||
Each | 1+ 1,200 € 10+ 1,020 € 50+ 0,933 € 100+ 0,845 € 200+ 0,828 € | Min.: 1 / kartot.: 1 | 50kohm | 1Turns | Audio | 30mW | ± 30% | PDB08 Series | Through Hole | - | 2 | Rotary | 1mm | Miniature | - | PC Pin | 9.4mm | 8.5mm | 4.2mm | -10°C | 60°C | |||||
Each | 1+ 1,200 € 10+ 1,020 € 50+ 0,903 € 100+ 0,785 € 200+ 0,769 € | Min.: 1 / kartot.: 1 | 100kohm | 1Turns | Linear | 30mW | ± 30% | PDB08 Series | Through Hole | - | 1 | Rotary | 1mm | Miniature | - | PC Pin | 9.4mm | 8.5mm | 4.2mm | -10°C | 60°C | |||||
Each | 1+ 1,200 € 10+ 1,020 € 50+ 0,903 € 100+ 0,785 € 200+ 0,769 € | Min.: 1 / kartot.: 1 | 10kohm | 1Turns | Linear | 30mW | ± 30% | PDB08 Series | Through Hole | - | 1 | Rotary | 4.5mm | Miniature | - | PC Pin | 9.4mm | 8.5mm | 7.7mm | -10°C | 60°C | |||||
Each | 1+ 1,490 € 10+ 1,100 € 50+ 0,873 € 100+ 0,724 € 200+ 0,710 € | Min.: 1 / kartot.: 1 | 50kohm | 1Turns | Linear | 30mW | ± 30% | PDB08 Series | Through Hole | - | 1 | Rotary | 1mm | Miniature | - | PC Pin | 9.4mm | 8.5mm | 4.2mm | -10°C | 60°C | |||||
Each | 1+ 1,140 € 10+ 0,876 € 50+ 0,792 € 100+ 0,708 € 200+ 0,694 € | Min.: 1 / kartot.: 1 | 10kohm | 1Turns | Linear | 30mW | ± 30% | PDB08 Series | Through Hole | - | 1 | Rotary | 1mm | Miniature | - | PC Pin | 9.4mm | 8.5mm | 4.2mm | -10°C | 60°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 5400+ 0,641 € | Min.: 5400 / kartot.: 5400 | 10kohm | 1Turns | Linear | 30mW | ± 20% | P09x Series | Through Hole | 6mm | 1 | Screwdriver Slot | 25mm | - | Conductive Plastic | PC Pin | 27.4mm | 9.8mm | 15.5mm | -20°C | 70°C |