200kohm Rotary Potentiometers:
Rasta produktų: 4Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 168,310 € 5+ 154,280 € 10+ 153,130 € | Min.: 1 / kartot.: 1 | 200kohm | 10Turns | Linear | 5W | ± 1% | A Series | Panel Mount | 6.34mm | 1 | Rotary | 0mm | ± 20ppm/°C | Precision | Wirewound | Solder Lug | 71.81mm | - | - | -65°C | 85°C | |||||
Each | 1+ 3,090 € 3+ 2,870 € 5+ 2,650 € 10+ 2,430 € 20+ 2,220 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | 200kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Panel Mount | 3.18mm | 1 | Screwdriver Slot | 12.7mm | ± 1000ppm/°C | - | Conductive Plastic | PC Pin | 23.85mm | 9.53mm | 9.53mm | -40°C | 125°C | |||||
Each | 1+ 9,310 € 5+ 7,400 € 10+ 6,660 € 20+ 6,460 € 40+ 5,780 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | 200kohm | 1Turns | Linear | 280mW | ± 10% | P10 Series | Panel Mount | 3mm | 1 | Screwdriver Slot | 20mm | ± 150ppm/°C | Miniature | Cermet | PC Pin | 25.2mm | 9.7mm | 9.6mm | -55°C | 125°C | |||||
Each | 1+ 2,540 € 5+ 2,470 € 10+ 2,140 € 25+ 1,910 € 50+ 1,680 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | 200kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Panel Mount | 3.18mm | 1 | Screwdriver Slot | 12.7mm | ± 1000ppm/°C | - | Conductive Plastic | PC Pin | 17.88mm | 9.53mm | 9.53mm | -40°C | 125°C |