Through Hole Resistors:
Rasta produktų: 27Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VPG FOIL RESISTORS | Each | 1+ 33,180 € 10+ 25,720 € | Min.: 1 / kartot.: 1 | 5Mohm | TLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Thin Film | ± 5ppm/°C | Precision | 7.3mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 17,860 € 10+ 14,040 € 20+ 12,750 € | Min.: 1 / kartot.: 1 | 500kohm | TLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Thin Film | ± 5ppm/°C | Precision | 7.3mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 21,670 € 10+ 15,210 € 20+ 14,790 € | Min.: 1 / kartot.: 1 | 2Mohm | TLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Thin Film | ± 5ppm/°C | Precision | 5.3mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 10,380 € 10+ 8,450 € 20+ 7,400 € | Min.: 1 / kartot.: 1 | 5Mohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 16,480 € 10+ 11,750 € 20+ 11,520 € | Min.: 1 / kartot.: 1 | 200kohm | TLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Thin Film | ± 5ppm/°C | Precision | 7.3mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 13,680 € 10+ 10,050 € 20+ 9,850 € | Min.: 1 / kartot.: 1 | 100kohm | FLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Metal Foil | ± 5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 34,250 € 10+ 25,840 € 20+ 25,320 € | Min.: 1 / kartot.: 1 | 5Mohm | TLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Thin Film | ± 5ppm/°C | Precision | 5.3mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 11,260 € 10+ 8,480 € 20+ 8,310 € | Min.: 1 / kartot.: 1 | 10kohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 16,090 € 10+ 11,600 € 20+ 10,540 € | Min.: 1 / kartot.: 1 | 500kohm | TLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Thin Film | ± 5ppm/°C | Precision | 5.3mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 10,920 € 10+ 8,100 € 20+ 8,010 € | Min.: 1 / kartot.: 1 | 20kohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 11,310 € 10+ 10,360 € 20+ 6,740 € | Min.: 1 / kartot.: 1 | 1kohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 11,060 € 10+ 9,340 € 20+ 8,010 € | Min.: 1 / kartot.: 1 | 10kohm | FLC Series | 250mW | ± 0.1% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 12,880 € 10+ 9,820 € 20+ 9,620 € | Min.: 1 / kartot.: 1 | 2Mohm | FLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 21,750 € 10+ 15,730 € 20+ 14,980 € | Min.: 1 / kartot.: 1 | 100kohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 10,880 € 10+ 7,990 € 20+ 7,830 € | Min.: 1 / kartot.: 1 | 100kohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 10,330 € 10+ 8,250 € 20+ 7,470 € | Min.: 1 / kartot.: 1 | 250ohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 24,710 € 10+ 18,330 € 20+ 17,850 € | Min.: 1 / kartot.: 1 | 2Mohm | TLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Thin Film | ± 5ppm/°C | Precision | 7.3mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 16,030 € 10+ 13,090 € 20+ 11,410 € | Min.: 1 / kartot.: 1 | 50kohm | FLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 12,410 € 10+ 10,510 € 20+ 9,360 € | Min.: 1 / kartot.: 1 | 1kohm | FLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 12,400 € 10+ 10,030 € 20+ 9,100 € | Min.: 1 / kartot.: 1 | 5Mohm | FLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 12,810 € 10+ 9,820 € 20+ 9,620 € | Min.: 1 / kartot.: 1 | 10kohm | FLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 12,780 € 10+ 9,070 € 20+ 8,320 € | Min.: 1 / kartot.: 1 | 100kohm | TLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Thin Film | ± 5ppm/°C | Precision | 5.3mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 21,600 € 10+ 15,210 € 20+ 14,910 € | Min.: 1 / kartot.: 1 | 1kohm | TLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Thin Film | ± 5ppm/°C | Precision | 5.3mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 12,400 € 10+ 10,030 € 20+ 9,100 € | Min.: 1 / kartot.: 1 | 500kohm | FLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 11,640 € 10+ 8,790 € 20+ 8,610 € | Min.: 1 / kartot.: 1 | 50kohm | FLC Series | 250mW | ± 0.1% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C |